IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822AASA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16822AASA+-ND |
2500 |
1.52400 |
Extended Price
3810.00 |
| Manufacturer Part Number | MAX16822AASA+ | |||
| Description | IC LED DRIVER HIGH BRIGHT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16822AASA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Output / Channel | 350mA |
| Number of Outputs | 1 |
| Type | HBLED Driver |
| Voltage - Supply | 6.5 V ~ 65 V |
| Voltage - Output | - |
| Topology | Step-Down (Buck) |
| Frequency | 2MHz |
| Operating Temperature | -40°C ~ 125°C |
| Efficiency | - |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16822AASA+ MAX16822AASA+ |
MAX16822AASA+ Specification Sheet
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822AASA+ (MAX16822AASA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822AASA+
Order 'ic led driver high bright 8-soic - MAX16822AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16822AASA+-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822AASA+T
Order 'ic led driver high bright 8-soic - MAX16822AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16822AASA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822BASA+
Order 'ic led driver high bright 8-soic - MAX16822BASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16822BASA+-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16822BASA+T
Order 'ic led driver high bright 8-soic - MAX16822BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16822BASA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16832AASA+
Order 'ic led driver high bright 8-soic - MAX16832AASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16832AASA+-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16832AASA+T
Order 'ic led driver high bright 8-soic - MAX16832AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16832AASA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16832CASA+
Order 'ic led driver high bright 8-soic - MAX16832CASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16832CASA+-ND.
IC LED DRIVER HIGH BRIGHT 8-SOIC - MAX16832CASA+T
Order 'ic led driver high bright 8-soic - MAX16832CASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16832CASA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16801AEUA+
Order 'ic led driver high bright 8-msop - MAX16801AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16801AEUA+-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16801BEUA+
Order 'ic led driver high bright 8-msop - MAX16801BEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16801BEUA+-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802AEUA+
Order 'ic led driver high bright 8-msop - MAX16802AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802AEUA+-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802BEUA+
Order 'ic led driver high bright 8-msop - MAX16802BEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802BEUA+-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16801AEUA+T
Order 'ic led driver high bright 8-msop - MAX16801AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16801AEUA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16801BEUA+T
Order 'ic led driver high bright 8-msop - MAX16801BEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16801BEUA+T-ND.
IC LED DRIVER HIGH BRIGHT 8-MSOP - MAX16802AEUA+T
Order 'ic led driver high bright 8-msop - MAX16802AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16802AEUA+T-ND.
Send this link via E-Mail
Help With This Screen
