Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 23µA 2.25 V ~ 16 V MAX16052AUT+T
IC PWR MONITOR/SEQUENCER SOT23-6 - MAX16052AUT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16052AUT+T-ND |
2500 |
.90000 |
Extended Price
2250.00 |
| Manufacturer Part Number | MAX16052AUT+T | |||
| Description | IC PWR MONITOR/SEQUENCER SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16052AUT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.25 V ~ 16 V |
| Current - Supply | 23µA |
| Voltage - Input | - |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Applications | Power Supply Monitor, Sequencer |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0058; UT; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16052AUT+T MAX16052AUT+T |
MAX16052AUT+T Specification Sheet
IC PWR MONITOR/SEQUENCER SOT23-6 - MAX16052AUT+T (MAX16052AUT+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 23µA 2.25 V ~ 16 V MAX16052AUT+TMaxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 23µA 2.25 V ~ 16 V MAX16052AUT+T
Order 'ic pwr monitor/sequencer sot23-6 - MAX16052AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16052AUT+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 29µA 2.25 V ~ 16 V MAX16053AUT+T
Order 'ic pwr monitor/sequencer sot23-6 - MAX16053AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16053AUT+T-ND.
Maxim Integrated Products Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 22 V MAX4004EUT+T
Order 'ic current monitor 5% sot23-6 - MAX4004EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4004EUT+T-ND.
Maxim Integrated Products Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 22 V MAX4006EUT+T
Order 'ic current monitor 1% sot23-6 - MAX4006EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4006EUT+T-ND.
Maxim Integrated Products Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 76 V MAX4007EUT+T
Order 'ic current monitor 5% sot23-6 - MAX4007EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4007EUT+T-ND.
Maxim Integrated Products Current Regulation/management Integrated Circuit (ics) Tape & Reel (TR) - 2.7 ~ 76 V MAX4008EUT+T
Order 'ic current monitor 1% sot23-6 - MAX4008EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4008EUT+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGRD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGRD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGRD3+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGRD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGRD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGRD7+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGSD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGSD3+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGSD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGSD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGSD7+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGTD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGTD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGTD3+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGTD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGTD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGTD7+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGVD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGVD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGVD3+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGVD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGVD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGVD7+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6439UTAGWD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGWD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6439UTAGWD3+T-ND.
Options for Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 23µA 2.25 V ~ 16 V MAX16052AUT+T
Send this link via E-Mail
Help With This Screen
