Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 700µA 2.7 V ~ 13.2 V MAX16050ETI+T
IC POWER MONITR/SEQUENCER 28TQFN - MAX16050ETI+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16050ETI+T-ND |
2500 |
3.14400 |
Extended Price
7860.00 |
| Manufacturer Part Number | MAX16050ETI+T | |||
| Description | IC POWER MONITR/SEQUENCER 28TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16050ETI+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 2.7 V ~ 13.2 V |
| Current - Supply | 700µA |
| Voltage - Input | - |
| Package / Case | 28-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Applications | Power Supply Monitor, Sequencer |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0140; TE, TI, TJ, TL, TP; 16, 20, 28, 32, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16050ETI+T MAX16050ETI+T |
MAX16050ETI+T Specification Sheet
IC POWER MONITR/SEQUENCER 28TQFN - MAX16050ETI+T (MAX16050ETI+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 700µA 2.7 V ~ 13.2 V MAX16050ETI+TMaxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 700µA 2.7 V ~ 13.2 V MAX16050ETI+
Order 'ic power monitr/sequencer 28tqfn - MAX16050ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16050ETI+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 700µA 2.7 V ~ 13.2 V MAX16050ETI+T
Order 'ic power monitr/sequencer 28tqfn - MAX16050ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16050ETI+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 700µA 2.7 V ~ 13.2 V MAX16051ETI+
Order 'ic power monitr/sequencer 28tqfn - MAX16051ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16051ETI+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 700µA 2.7 V ~ 13.2 V MAX16051ETI+T
Order 'ic power monitr/sequencer 28tqfn - MAX16051ETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16051ETI+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 1.25mA - MAX1964TEEE+
Order 'ic power ctrlr/sequencer 16qsop - MAX1964TEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1964TEEE+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 1.25mA - MAX1964TEEE+T
Order 'ic power ctrlr/sequencer 16qsop - MAX1964TEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1964TEEE+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 23µA 2.25 V ~ 16 V MAX16052AUT+T
Order 'ic pwr monitor/sequencer sot23-6 - MAX16052AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16052AUT+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 29µA 2.25 V ~ 16 V MAX16053AUT+T
Order 'ic pwr monitor/sequencer sot23-6 - MAX16053AUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16053AUT+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 15µA - MAX1533AETJ+
Order 'ic power supply controler 32tqfn - MAX1533AETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533AETJ+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 15µA - MAX1533AETJ+T
Order 'ic power supply controler 32tqfn - MAX1533AETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533AETJ+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 15µA - MAX1533ETJ+
Order 'ic power supply controler 32tqfn - MAX1533ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533ETJ+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 15µA - MAX1533ETJ+T
Order 'ic power supply controler 32tqfn - MAX1533ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533ETJ+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 500µA 4.5 V ~ 5.5 V DS1632+
Order 'ic power fail w/reset 16dip - DS1632+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1632+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tube 500µA 4.5 V ~ 5.5 V DS1632S+
Order 'ic power fail w/reset 16soic - DS1632S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1632S+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 500µA 4.5 V ~ 5.5 V DS1632S+T&R
Order 'ic power fail w/reset 16soic - DS1632S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1632S+T&R-ND.
Options for Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 700µA 2.7 V ~ 13.2 V MAX16050ETI+T
Send this link via E-Mail
Help With This Screen
