IC SYSTEM MON EEPROM 48-TQFN - MAX16031ETM+ - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 8 MAX16031ETM+
| Digi-Key Part Number | MAX16031ETM+-ND |
129 |
7.18798 |
Extended Price
927.25 |
| Manufacturer Part Number | MAX16031ETM+ | |||
| Description | IC SYSTEM MON EEPROM 48-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16031ETM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 48-TQFN Exposed Pad |
| Packaging | Tube |
| Number of Voltages Monitored | 8 |
| Reset Timeout | Adjustable/Selectable |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 8 Selectable Threshold Combinations |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0144; TH, TM, TN; 44, 48, 56 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16031ETM+ MAX16031ETM+ |
MAX16031ETM+ Specification Sheet
IC SYSTEM MON EEPROM 48-TQFN - MAX16031ETM+ (MAX16031ETM+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 8 MAX16031ETM+IC SYSTEM MON EEPROM 48-TQFN - MAX16031ETM+
Order 'ic system mon eeprom 48-tqfn - MAX16031ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16031ETM+-ND.
IC SYSTEM MON EEPROM 48-TQFN - MAX16031ETM+T
Order 'ic system mon eeprom 48-tqfn - MAX16031ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16031ETM+T-ND.
IC SYSTEM MON EEPROM 48-TQFN - MAX16032ETM+
Order 'ic system mon eeprom 48-tqfn - MAX16032ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16032ETM+-ND.
IC SYSTEM MON EEPROM 48-TQFN - MAX16032ETM+T
Order 'ic system mon eeprom 48-tqfn - MAX16032ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16032ETM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1057BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+T
Order 'ic adc/dac 10bit 48-tqfn-ep - MAX1058BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+T-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1257BETM+
Order 'ic adc/dac 12bit 48-tqfn - MAX1257BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1257BETM+-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1257BETM+T
Order 'ic adc/dac 12bit 48-tqfn - MAX1257BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1257BETM+T-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1258BETM+
Order 'ic adc/dac 12bit 48-tqfn - MAX1258BETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1258BETM+-ND.
IC ADC/DAC 12BIT 48-TQFN - MAX1258BETM+T
Order 'ic adc/dac 12bit 48-tqfn - MAX1258BETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1258BETM+T-ND.
IC ANLG FRNT END 48-TQFN - MAX19700ETM+T
Order 'ic anlg frnt end 48-tqfn - MAX19700ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19700ETM+T-ND.
IC ANLG FRNT END 48-TQFN - MAX19705ETM+
Order 'ic anlg frnt end 48-tqfn - MAX19705ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19705ETM+-ND.
IC ANLG FRNT END 48-TQFN - MAX19705ETM+T
Order 'ic anlg frnt end 48-tqfn - MAX19705ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19705ETM+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 8 MAX16031ETM+
Send this link via E-Mail
Help With This Screen
