IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEZ+T - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16020LTEZ+T
| Digi-Key Part Number | MAX16020LTEZ+T-ND |
2500 |
3.50400 |
Extended Price
8760.00 |
| Manufacturer Part Number | MAX16020LTEZ+T | |||
| Description | IC UP SUPERVISOR LP 16-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16020LTEZ+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 145 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.32V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16020LTEZ+T MAX16020LTEZ+T |
MAX16020LTEZ+T Specification Sheet
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEZ+T (MAX16020LTEZ+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16020LTEZ+TIC UP SUPERVISOR LP 16-TQFN - MAX16020LTEZ+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEZ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEZ+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEL+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEL+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEM+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEM+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTER+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTER+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTES+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTES+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTES+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTET+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTET+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTET+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEV+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEV+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEW+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEW+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEW+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020LTEY+T
Order 'ic up supervisor lp 16-tqfn - MAX16020LTEY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020LTEY+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTEL+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTEL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTEL+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTEM+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTEM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTEM+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTER+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTER+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTER+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTES+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTES+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTES+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTET+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTET+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTET+T-ND.
IC UP SUPERVISOR LP 16-TQFN - MAX16020PTEV+T
Order 'ic up supervisor lp 16-tqfn - MAX16020PTEV+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16020PTEV+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX16020LTEZ+T
Send this link via E-Mail
Help With This Screen
