IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1576ETG+T-ND |
2500 |
2.78460 |
Extended Price
6961.50 |
| Manufacturer Part Number | MAX1576ETG+T | |||
| Description | IC LED DRVR WHITE BCKLGT 24-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1576ETG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | - |
| Number of Outputs | 8 |
| Type | Backlight, White LED (Serial Interface) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 5V |
| Topology | Switched Capacitor (Charge Pump) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 85% |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1576ETG+T MAX1576ETG+T |
MAX1576ETG+T Specification Sheet
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T (MAX1576ETG+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+
Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX1576ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX1576ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1576ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+
Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - MAX17105ETG+T
Order 'ic led drvr white bcklgt 24-tqfn - MAX17105ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17105ETG+T-ND.
IC LED DRVR WHITE BCKLGT 24-TQFN - NCP5608MTR2G
Order 'ic led drvr white bcklgt 24-tqfn - NCP5608MTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5608MTR2G-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1570ETE+
Order 'ic led drvr white bcklgt 16-tqfn - MAX1570ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1570ETE+-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1570ETE+T
Order 'ic led drvr white bcklgt 16-tqfn - MAX1570ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1570ETE+T-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1573ETE+
Order 'ic led drvr white bcklgt 16-tqfn - MAX1573ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1573ETE+-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1573ETE+T
Order 'ic led drvr white bcklgt 16-tqfn - MAX1573ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1573ETE+T-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1575ETE+
Order 'ic led drvr white bcklgt 16-tqfn - MAX1575ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1575ETE+-ND.
IC LED DRVR WHITE BCKLGT 16-TQFN - MAX1575ETE+T
Order 'ic led drvr white bcklgt 16-tqfn - MAX1575ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1575ETE+T-ND.
IC LED DRVR WHITE BCKLGT 20-TQFN - MAX8790ETP+
Order 'ic led drvr white bcklgt 20-tqfn - MAX8790ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790ETP+-ND.
IC LED DRVR WHITE BCKLGT 20-TQFN - MAX8790ETP+T
Order 'ic led drvr white bcklgt 20-tqfn - MAX8790ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790ETP+T-ND.
IC LED DRVR WHITE BCKLGT 28-TQFN - MAX8631YETI+
Order 'ic led drvr white bcklgt 28-tqfn - MAX8631YETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8631YETI+-ND.
IC LED DRVR WHITE BCKLGT 28-TQFN - MAX8631YETI+T
Order 'ic led drvr white bcklgt 28-tqfn - MAX8631YETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8631YETI+T-ND.
Send this link via E-Mail
Help With This Screen
