IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363MEUB+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1363MEUB+T-ND |
2500 |
4.93740 |
Extended Price
12343.50 |
| Manufacturer Part Number | MAX1363MEUB+T | |||
| Description | IC SYSTEM MON 12BIT 4CH 10-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1363MEUB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 133k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Differential, Unipolar; 2 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2mW |
| Drawing Number | 175; 21-0061; UB; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1363MEUB+T MAX1363MEUB+T |
MAX1363MEUB+T Specification Sheet
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363MEUB+T (MAX1363MEUB+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363MEUB+
Order 'ic system mon 12bit 4ch 10-umax - MAX1363MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1363MEUB+-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363MEUB+T
Order 'ic system mon 12bit 4ch 10-umax - MAX1363MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1363MEUB+T-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363EUB+
Order 'ic system mon 12bit 4ch 10-umax - MAX1363EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1363EUB+-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1363EUB+T
Order 'ic system mon 12bit 4ch 10-umax - MAX1363EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1363EUB+T-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364EUB+
Order 'ic system mon 12bit 4ch 10-umax - MAX1364EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364EUB+-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364EUB+T
Order 'ic system mon 12bit 4ch 10-umax - MAX1364EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364EUB+T-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364MEUB+
Order 'ic system mon 12bit 4ch 10-umax - MAX1364MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364MEUB+-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364MEUB+T
Order 'ic system mon 12bit 4ch 10-umax - MAX1364MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364MEUB+T-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364LEUB+
Order 'ic system mon 12bit 4ch 10-umax - MAX1364LEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364LEUB+-ND.
IC SYSTEM MON 12BIT 4CH 10-UMAX - MAX1364LEUB+T
Order 'ic system mon 12bit 4ch 10-umax - MAX1364LEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1364LEUB+T-ND.
IC SYSTEM MON 10BIT 4CH 10-UMAX - MAX1361EUB+
Order 'ic system mon 10bit 4ch 10-umax - MAX1361EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1361EUB+-ND.
IC SYSTEM MON 10BIT 4CH 10-UMAX - MAX1361EUB+T
Order 'ic system mon 10bit 4ch 10-umax - MAX1361EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1361EUB+T-ND.
IC SYSTEM MON 10BIT 4CH 10-UMAX - MAX1361MEUB+
Order 'ic system mon 10bit 4ch 10-umax - MAX1361MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1361MEUB+-ND.
IC SYSTEM MON 10BIT 4CH 10-UMAX - MAX1361MEUB+T
Order 'ic system mon 10bit 4ch 10-umax - MAX1361MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1361MEUB+T-ND.
IC SYSTEM MON 10BIT 4CH 10-UMAX - MAX1362EUB+
Order 'ic system mon 10bit 4ch 10-umax - MAX1362EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1362EUB+-ND.
Send this link via E-Mail
Help With This Screen
