IC ADC 10BIT 400KSPS 24-QSOP - MAX1064BEEG+T - Integrated Circuits (ICs)
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Pseudo-Differential, Unipolar; 2 Pseudo-Differential, Bipolar Tape & Reel (TR) Single MAX1064BEEG+T
| Digi-Key Part Number | MAX1064BEEG+T-ND |
2500 |
7.33200 |
Extended Price
18330.00 |
| Manufacturer Part Number | MAX1064BEEG+T | |||
| Description | IC ADC 10BIT 400KSPS 24-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1064BEEG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 24-QSOP |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 400k |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Pseudo-Differential, Unipolar; 2 Pseudo-Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 11mW |
| Drawing Number | 175; 21-0055; EE, EG, EI, EO, EP, PE, TE, TI; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1064BEEG+T MAX1064BEEG+T |
MAX1064BEEG+T Specification Sheet
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064BEEG+T (MAX1064BEEG+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Pseudo-Differential, Unipolar; 2 Pseudo-Differential, Bipolar Tape & Reel (TR) Single MAX1064BEEG+TIC ADC 10BIT 400KSPS 24-QSOP - MAX1064BEEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064BEEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064BEEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064BEEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092ACEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092ACEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092ACEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092ACEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092AEEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092AEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092AEEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092AEEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092AEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092AEEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092BCEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092BCEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092BCEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092BCEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092BCEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092BEEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092BEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092BEEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1092BEEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1092BEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1092BEEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064ACEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064ACEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064ACEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064ACEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064ACEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064ACEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064AEEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064AEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064AEEG+-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064AEEG+T
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064AEEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064AEEG+T-ND.
IC ADC 10BIT 400KSPS 24-QSOP - MAX1064BCEG+
Order 'ic adc 10bit 400ksps 24-qsop - MAX1064BCEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1064BCEG+-ND.
Options for Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar; 2 Pseudo-Differential, Unipolar; 2 Pseudo-Differential, Bipolar Tape & Reel (TR) Single MAX1064BEEG+T
Send this link via E-Mail
Help With This Screen
