167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-167.3316
VCXO LVPECL 167.3316MHZ 3.3V SMD - CVPD-940X-167.3316
| Digi-Key Part Number | CVPD-940X-167.3316-ND |
100 |
33.53000 |
Extended Price
3353.00 |
| Manufacturer Part Number | CVPD-940X-167.3316 | |||
| Description | VCXO LVPECL 167.3316MHZ 3.3V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVPD-940X-167.3316 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 167.3316MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 88mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVPD 940X 167 3316 CVPD940X1673316 |
CVPD-940X-167.3316 Specification Sheet
VCXO LVPECL 167.3316MHZ 3.3V SMD - CVPD-940X-167.3316 (CVPD-940X-167.3316-ND)
Related parts 167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-167.3316167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-940X-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-167.3316-ND.
167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-034X-50-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-167.3316-ND.
167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-167.3316
Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-914X-50-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-167.3316-ND.
161.1328MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-940X-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-161.1328-ND.
166.6286MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-940X-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-166.6286-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
Order 'vcxo lvpecl156.25 mhz 3.3v smd - CVPD-940X-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-156.25-ND.
161.1328MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-034-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034-50-161.1328-ND.
161.1328MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-034X-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-161.1328-ND.
166.6286MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-034X-50-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-166.6286-ND.
161.1328MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-161.1328
Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-914X-50-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-161.1328-ND.
166.6286MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-166.6286
Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-914X-50-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-166.6286-ND.
74.1758MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940-74.1758
Order 'vcxo lvpecl 74.1758mhz 3.3v smd - CVPD-940-74.1758' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940-74.1758-ND.
74.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940-74.250
Order 'vcxo lvpecl 74.25mhz 3.3v smd - CVPD-940-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940-74.250-ND.
625MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-970X-625
Order 'vcxo lvpecl 625.0mhz 3.3v smd - CVPD-970X-625' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-970X-625-ND.
644.5313MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-970X-644.5313
Order 'vcxo lvpecl 644.5313mhz 3.3v smd - CVPD-970X-644.5313' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-970X-644.5313-ND.
Options for 167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-167.3316
Send this link via E-Mail
Help With This Screen
