Keywords:





156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25

VCXO LVPECL156.25 MHZ 3.3V SMD - CVPD-940X-156.25 - Crystals and Oscillators

Digi-Key Part Number CVPD-940X-156.25-ND
Price Break
100
Unit Price
33.53000
Extended Price
3353.00
Manufacturer Part NumberCVPD-940X-156.25
DescriptionVCXO LVPECL156.25 MHZ 3.3V SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
Technical/Catalog InformationCVPD-940X-156.25
VendorCrystek Corporation
CategoryCrystals and Oscillators
Frequency156.25MHz
Package / CaseSMD 14mm x 9mm
PackagingCut Tape (CT)
Supply Voltage3.3V
TypeVCXO
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
Supply Current88mA
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CVPD 940X 156 25
CVPD940X15625

CVPD-940X-156.25 Specification Sheet

Image of VCXO LVPECL156.25 MHZ 3.3V SMD - CVPD-940X-156.25

VCXO LVPECL156.25 MHZ 3.3V SMD - CVPD-940X-156.25 (CVPD-940X-156.25-ND) - Crystals and Oscillators

Related parts 156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
 Order 'vcxo lvpecl156.25 mhz 3.3v smd - CVPD-940X-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-156.25-ND.
161.1328MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-161.1328
 Order 'vcxo lvpecl 161.1328mhz 3.3v smd - CVPD-940X-161.1328' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-161.1328-ND.
166.6286MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-166.6286
 Order 'vcxo lvpecl 166.6286mhz 3.3v smd - CVPD-940X-166.6286' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-166.6286-ND.
167.3316MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-167.3316
 Order 'vcxo lvpecl 167.3316mhz 3.3v smd - CVPD-940X-167.3316' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-940X-167.3316-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034-50-156.25
 Order 'vcxo lvpecl 156.250 mhz 3.3v smd - CVPD-034-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1220-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-156.25
 Order 'vcxo lvpecl 156.25 mhz 3.3v smd - CVPD-034X-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-156.25-ND.
156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-156.25
 Order 'vcxo lvpecl 156.25 mhz 3.3v smd - CVPD-914X-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-156.25-ND.
77.76MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034-50-77.76
 Order 'vcxo lvpecl 77.760 mhz 3.3v smd - CVPD-034-50-77.76' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1218-ND.
155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034-50-155.52
 Order 'vcxo lvpecl 155.520 mhz 3.3v smd - CVPD-034-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1219-ND.
155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-155.52
 Order 'vcxo lvpecl 155.52 mhz 3.3v smd - CVPD-034X-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-155.52-ND.
77.76MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-034X-50-77.76
 Order 'vcxo lvpecl 77.76 mhz 3.3v smd - CVPD-034X-50-77.76' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-77.76-ND.
155.52MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-155.52
 Order 'vcxo lvpecl 155.52 mhz 3.3v smd - CVPD-914X-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-155.52-ND.
77.76MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-914X-50-77.76
 Order 'vcxo lvpecl 77.76 mhz 3.3v smd - CVPD-914X-50-77.76' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-77.76-ND.
100MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-920-100
 Order 'vcxo lvpecl 100.0 mhz 3.3v smd - CVPD-920-100' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-100-ND.
61.44MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-920-61.440
 Order 'vcxo lvpecl 61.440 mhz 3.3v smd - CVPD-920-61.440' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-61.440-ND.

Options for 156.25MHz Oscillator Crystal And Oscillator 3.3V VCXO Crystek Corporation CVPD-940X-156.25
Send this link via E-Mail
Help With This Screen

VCXO LVPECL156.25 MHZ 3.3V SMD - CVPD-940X-156.25
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VCXO LVPECL 80.0 MHZ 3.3V SMD - CVPD-920-80 Next: VDSP BLACKFIN NETWORK LICENSE - VDSP-BLKFN-PCFLOAT
VCXO LVPECL156.25 MHZ 3.3V SMD - CVPD-940X-156.25