IDC CABLE-AKR24A/ AE24G / APK24A - A3DKA-2406G - Cable Assemblies
| Digi-Key Part Number | A3DKA-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
20.86000 16.99000 12.51870 10.80484 10.05966 8.67366 8.19676 7.92850 |
Extended Price
20.86 169.90 1251.87 2701.21 5029.83 8673.66 20491.90 39642.50 |
| Manufacturer Part Number | A3DKA-2406G | |||
| Description | IDC CABLE-AKR24A/ AE24G / APK24A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-2406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 2406G A3DKA2406G |
IDC CABLE-AKR24A/ AE24G / APK24A - A3DKA-2406G (A3DKA-2406G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKR24A/ AE24G / APK24A - A3DKA-2406G
Order 'idc cable-akr24a/ ae24g / apk24a - A3DKA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2406G-ND.
IDC CABLE-AKR24A/ AE24G / APK24A - A3DKA-2418G
Order 'idc cable-akr24a/ ae24g / apk24a - A3DKA-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2418G-ND.
IDC CABLE-AKR24A/ AE24G / APK24A - A3DKA-2436G
Order 'idc cable-akr24a/ ae24g / apk24a - A3DKA-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2436G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2406G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2406G-ND.
IDC CABLE-AKN24A/ AE24G / APK24A - A3CKA-2406G
Order 'idc cable-akn24a/ ae24g / apk24a - A3CKA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2406G-ND.
IDC CABLE-ASN24A/ AE24G / ASN24A - A3AAA-2406G
Order 'idc cable-asn24a/ ae24g / asn24a - A3AAA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2406G-ND.
IDC CABLE-ASC24G/ AE24G / ASC24G - A3AAG-2406G
Order 'idc cable-asc24g/ ae24g / asc24g - A3AAG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2406G-ND.
IDC CABLE - ASC24H/AE24G/ASC24H - A3AAH-2406G
Order 'idc cable - asc24h/ae24g/asc24h - A3AAH-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2406G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2418G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2418G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2436G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-2436G-ND.
IDC CABLE-ASS24A/ AE24G / ASS24A - A3BBA-2406G
Order 'idc cable-ass24a/ ae24g / ass24a - A3BBA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-2406G-ND.
IDC CABLE-ASR24G/ AE24G / ASR24G - A3BBG-2406G
Order 'idc cable-asr24g/ ae24g / asr24g - A3BBG-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-2406G-ND.
IDC CABLE - ASR24H/AE24G/ASR24H - A3BBH-2406G
Order 'idc cable - asr24h/ae24g/asr24h - A3BBH-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-2406G-ND.
IDC CABLE-ASS24A/ AE24G / APR24A - A3BKA-2406G
Order 'idc cable-ass24a/ ae24g / apr24a - A3BKA-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-2406G-ND.
IDC CABLE - ASS24B/AE24G/APR24B - A3BRB-2406G
Order 'idc cable - ass24b/ae24g/apr24b - A3BRB-2406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-2406G-ND.
Send this link via E-Mail
Help With This Screen