IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2006G
| Digi-Key Part Number | A3DKA-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
17.26000 14.05700 10.35770 8.93968 8.32316 7.17641 6.78183 6.55988 |
Extended Price
17.26 140.57 1035.77 2234.92 4161.58 7176.41 16954.58 32799.40 |
| Manufacturer Part Number | A3DKA-2006G | |||
| Description | IDC CABLE-AKR20A/ AE20G / APK20A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-2006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 2006G A3DKA2006G |
IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2006G (A3DKA-2006G-ND)
Related parts:IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2006G
Order 'idc cable-akr20a/ ae20g / apk20a - A3DKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2006G-ND.
IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2018G
Order 'idc cable-akr20a/ ae20g / apk20a - A3DKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2018G-ND.
IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2036G
Order 'idc cable-akr20a/ ae20g / apk20a - A3DKA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2036G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2006G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2006G-ND.
IDC CABLE-AKN20A/ AE20G / APK20A - A3CKA-2006G
Order 'idc cable-akn20a/ ae20g / apk20a - A3CKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2006G-ND.
IDC CABLE-AKR20A/ AE20G / ACE20G - A3DEA-2006G
Order 'idc cable-akr20a/ ae20g / ace20g - A3DEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-2006G-ND.
IDC CABLE-AKR20A/ AE20G / APR20A - A3DRA-2006G
Order 'idc cable-akr20a/ ae20g / apr20a - A3DRA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-2006G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2006G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2006G-ND.
IDC CABLE-ASC20G/ AE20G / ASC20G - A3AAG-2006G
Order 'idc cable-asc20g/ ae20g / asc20g - A3AAG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2006G-ND.
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2006G
Order 'idc cable - asc20h/ae20g/asc20h - A3AAH-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2006G-ND.
IDC CABLE-ASC20T/ AE20G / ASC20T - A3AAT-2006G
Order 'idc cable-asc20t/ ae20g / asc20t - A3AAT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2006G-ND.
IDC CABLE-ASC20A/ AE20G / ACE20G - A3AEA-2006G
Order 'idc cable-asc20a/ ae20g / ace20g - A3AEA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2006G-ND.
IDC CABLE-ACE20G/ AE20G / ASC20G - A3AEG-2006G
Order 'idc cable-ace20g/ ae20g / asc20g - A3AEG-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2006G-ND.
IDC CABLE-ASC20T/ AE20G / APC20T - A3AFT-2006G
Order 'idc cable-asc20t/ ae20g / apc20t - A3AFT-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AFT-2006G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2018G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018G-ND.
Send this link via E-Mail
Help With This Screen