Keywords:





Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13

DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-13

Digi-Key Part Number ZMM5240B-13-ND
Price Break
10000
Unit Price
.05280
Extended Price
528.00
Manufacturer Part NumberZMM5240B-13
DescriptionDIODE ZENER 10V 500MW MINIMELF
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13
Technical/Catalog InformationZMM5240B-13
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)10V
Power - Max500mW
Impedance (Max) (Zzt)17 Ohm
Voltage - Forward (Vf) (Max) @ If1.5V @ 200mA
Current - Reverse Leakage @ Vr3µA @ 8V
Tolerance±5%
Mounting TypeSurface Mount
Package / CaseMini MELF
PackagingTape & Reel (TR)
Operating Temperature-65°C ~ 175°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZMM5240B 13
ZMM5240B13

ZMM5240B-13 Specification Sheet

Image of DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-13

DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-13 (ZMM5240B-13-ND)

Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13
 Order 'diode zener 10v 500mw minimelf - ZMM5240B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5240B-13-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount ZMM5240B-7
 Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5240BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-7
 Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5240BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Surface Mount ZMM5240B-7
 Order 'diode zener 10v 500mw minimelf - ZMM5240B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5240BDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Diodes Inc Surface Mount BZT52C10-13
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-13DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 10V 14V 500mW Diodes Inc Surface Mount ZMM5244B-13
 Order 'diode zener 14v 500mw minimelf - ZMM5244B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5244B-13-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.9V 13V 500mW Diodes Inc Surface Mount ZMM5243B-13
 Order 'diode zener 13v 500mw minimelf - ZMM5243B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5243B-13-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc (VA) Through Hole, Axial 1N5240B-T
 Order 'diode zener 10v 500mw do-35 - 1N5240B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5240BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Through Hole, Axial 1N5240B-T
 Order 'diode zener 10v 500mw do-35 - 1N5240B-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5240BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Diodes Inc (VA) Surface Mount BZT52C10-7
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Diodes Inc Surface Mount BZT52C10-7
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-7DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Diodes Inc (VA) Surface Mount BZT52C10-7-F
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 200nA @ 7V 10V 500mW Diodes Inc Surface Mount BZT52C10-7-F
 Order 'diode zener 10v 500mw sod-123 - BZT52C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7.6V 10V 500mW Diodes Inc (VA) Surface Mount DDZ9697-7
 Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9697DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 7.6V 10V 500mW Diodes Inc Surface Mount DDZ9697-7
 Order 'diode zener 10v 500mw sod-123 - DDZ9697-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9697DITR-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 8V 10V 500mW Diodes Inc Surface Mount ZMM5240B-13
Send this link via E-Mail
Help With This Screen

DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 10V 500MW DO-35 - NZX10C,133 Next: DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-7
DIODE ZENER 10V 500MW MINIMELF - ZMM5240B-13