IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1636M
| Digi-Key Part Number | A3DKA-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
19.36000 15.76600 11.61680 10.02636 9.33490 8.04875 7.60621 7.35728 |
Extended Price
19.36 157.66 1161.68 2506.59 4667.45 8048.75 19015.53 36786.40 |
| Manufacturer Part Number | A3DKA-1636M | |||
| Description | IDC CABLE- AKR16A/ AE16M / APK16 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-1636M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 1636M A3DKA1636M |
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1636M (A3DKA-1636M-ND)
Related parts :IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1636M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1636M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1618M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1636M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1636M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1636M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-1636M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1636M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1636M-ND.
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1636M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1636M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1636M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-1636M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1636M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / X - A1AXA-1636M
Order 'idc cable- asn16a/ ae16m / x - A1AXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / X - A1AXG-1636M
Order 'idc cable- asc16g/ ae16m / x - A1AXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-1636M-ND.
IDC CABLE - ASC16H/AE16M/X - A1AXH-1636M
Order 'idc cable - asc16h/ae16m/x - A1AXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1636M-ND.
IDC CABLE- ASS16A/ AE16M / X - A1BXA-1636M
Order 'idc cable- ass16a/ ae16m / x - A1BXA-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1636M-ND.
IDC CABLE - ASR16H/AE16M/X - A1BXH-1636M
Order 'idc cable - asr16h/ae16m/x - A1BXH-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1636M-ND.
Send this link via E-Mail
Help With This Screen