BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2 - Audio Products
| Digi-Key Part Number | 433-1044-1-ND |
1 10 100 |
3.06000 2.04000 1.66260 |
Extended Price
3.06 20.40 166.26 |
| Manufacturer Part Number | WST-1310S -2 | |||
| Description | BUZZER 2.30KHZ 4-7VDC 85DB SMD | |||
| Quantity Available | 254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WST-1310S -2 |
| Vendor | Soberton Inc (VA) |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.3kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 4 ~ 7VDC |
| Voltage - Rated | 5VDC |
| Current Rating | 30mA |
| Size / Dimension | Square - 12.8mm L x 12.8mm W x 10mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WST 1310S 2 WST1310S 2 433 1044 1 ND 43310441ND 433-1044-1 |
WST-1310S -2 Specification Sheet
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2 (433-1044-1-ND) - Audio Products
Related parts Audio Products:BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1045-2-ND.
BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S
Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX
Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S
Order 'buzzer 2.30khz 8-16vdc 85db pcb - WST-1212S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1050-ND.
BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1043-1-ND.
BUZZER MAGNETIC 4-7VDC 12MM SMT - ASI301Q
Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1049-ND.
BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1043-2-ND.
BUZZER MAGNETIC 4-7VDC 12MM SMT - ASI301TRQ
Order 'buzzer magnetic 4-7vdc 12mm smt - ASI301TRQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number ASI301TRQ-ND.
BUZZER MAGNET 12.8MM 4-7VDC SMD - CT-1205C
Order 'buzzer magnet 12.8mm 4-7vdc smd - CT-1205C' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1200-1-ND.
BUZZER MAGNET 12.8MM 4-7VDC SMD - CT-1205C
Order 'buzzer magnet 12.8mm 4-7vdc smd - CT-1205C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1200-2-ND.
BUZZER MAGNETIC 16MM 4-7VDC RAD - CX-1606C
Order 'buzzer magnetic 16mm 4-7vdc rad - CX-1606C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1466-ND.
BUZZER 2.3KHZ 4-6VDC PCB WASH - WST-1205S
Order 'buzzer 2.3khz 4-6vdc pcb wash - WST-1205S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1029-ND.
Send this link via E-Mail
Help With This Screen
