DIODE SCHOTTKY 9A 40V DO-201AD - SD940-T
| Digi-Key Part Number | SD940-T-ND |
1200 |
.66000 |
Extended Price
792.00 |
| Manufacturer Part Number | SD940-T | |||
| Description | DIODE SCHOTTKY 9A 40V DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD940-T |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 9A |
| Voltage - Forward (Vf) (Max) @ If | 480mV @ 9A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 800µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD940 T SD940T |
SD940-T Specification Sheet
DIODE SCHOTTKY 9A 40V DO-201AD - SD940-T (SD940-T-ND)
Related parts :DIODE SCHOTTKY 9A 40V DO-201AD - SD940-T
Order 'diode schottky 9a 40v do-201ad - SD940-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD940-T-ND.
DIODE SCHOTTKY 3A 40V DO-201AD - SB340-T
Order 'diode schottky 3a 40v do-201ad - SB340-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SB340-T-ND.
DIODE SCHOTTKY 5A 40V DO-201AD - SB540-T
Order 'diode schottky 5a 40v do-201ad - SB540-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SB540-T-ND.
DIODE SCHOTTKY 9A 30V DO-201AD - SD930-T
Order 'diode schottky 9a 30v do-201ad - SD930-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD930-T-ND.
DIODE SCHOTTKY 9A 45V DO-201AD - SD945-T
Order 'diode schottky 9a 45v do-201ad - SD945-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD945-TDITR-ND.
DIODE SCHOTTKY 9A 45V DO-201AD - SD945-T
Order 'diode schottky 9a 45v do-201ad - SD945-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD945-TDICT-ND.
DIODE SCHOTTKY 9A 45V DO-201AD - SD945-T
Order 'diode schottky 9a 45v do-201ad - SD945-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD945-TDIDKR-ND.
DIODE SCHOTTKY 8A 35V DO-201AD - SD840-T
Order 'diode schottky 8a 35v do-201ad - SD840-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD840-T-ND.
DIODE SCHOTTKY 20V 3A DO-201AD - 1N5820-T
Order 'diode schottky 20v 3a do-201ad - 1N5820-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5820DICT-ND.
DIODE SCHOTTKY 20V 3A DO-201AD - 1N5820-T
Order 'diode schottky 20v 3a do-201ad - 1N5820-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5820DITR-ND.
DIODE SCHOTTKY 30V 3A DO-201AD - 1N5821-T
Order 'diode schottky 30v 3a do-201ad - 1N5821-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5821DICT-ND.
DIODE SCHOTTKY 30V 3A DO-201AD - 1N5821-T
Order 'diode schottky 30v 3a do-201ad - 1N5821-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5821DITR-ND.
DIODE SCHOTTKY 0.5A 40V SOD323 - B0540WS-7
Order 'diode schottky 0.5a 40v sod323 - B0540WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0540WSDICT-ND.
DIODE SCHOTTKY 0.5A 40V SOD323 - B0540WS-7
Order 'diode schottky 0.5a 40v sod323 - B0540WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0540WSDITR-ND.
DIODE SCHOTTKY 3A 40V SMA - B340A-13-F
Order 'diode schottky 3a 40v sma - B340A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340A-FDICT-ND.
Send this link via E-Mail
Help With This Screen
