IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1618G - Cable Assemblies
| Digi-Key Part Number | A3DKA-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
16.23000 13.21600 9.73820 8.40500 7.82536 6.74720 6.37622 6.16754 |
Extended Price
16.23 132.16 973.82 2101.25 3912.68 6747.20 15940.55 30837.70 |
| Manufacturer Part Number | A3DKA-1618G | |||
| Description | IDC CABLE - AKR16A/AE16G/APK16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-1618G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 1618G A3DKA1618G |
IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1618G (A3DKA-1618G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1618G
Order 'idc cable - akr16a/ae16g/apk16a - A3DKA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1618G-ND.
IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1606G
Order 'idc cable - akr16a/ae16g/apk16a - A3DKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1606G-ND.
IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1636G
Order 'idc cable - akr16a/ae16g/apk16a - A3DKA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1636G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1618G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1618G-ND.
IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1618G
Order 'idc cable - akn16a/ae16g/apk16a - A3CKA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-1618G-ND.
IDC CABLE-AKR16A/ AE16G / APR16A - A3DRA-1618G
Order 'idc cable-akr16a/ ae16g / apr16a - A3DRA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1618G-ND.
IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1618G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1618G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1618G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1618G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1618G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1618G-ND.
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1618G
Order 'idc cable-asc16t/ae16g/asc16t - A3AAT-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1618G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1636G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1618G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1618G-ND.
IDC CABLE-ASC16G/AE16G/APK16G - A3AKG-1618G
Order 'idc cable-asc16g/ae16g/apk16g - A3AKG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1618G-ND.
IDC CABLE - ASS16A/AE16G/ASS16A - A3BBA-1618G
Order 'idc cable - ass16a/ae16g/ass16a - A3BBA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1618G-ND.
Send this link via E-Mail
Help With This Screen