IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
| Digi-Key Part Number | A3DKA-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
16.25000 13.22900 9.74760 8.41312 7.83290 6.75370 6.38236 6.17349 |
Extended Price
16.25 132.29 974.76 2103.28 3916.45 6753.70 15955.90 30867.45 |
| Manufacturer Part Number | A3DKA-1606M | |||
| Description | IDC CABLE- AKR16A/ AE16M / APK16 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-1606M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 1606M A3DKA1606M |
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M (A3DKA-1606M-ND)
Related parts:IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1606M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1618M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1618M-ND.
IDC CABLE- AKR16A/ AE16M / APK16 - A3DKA-1636M
Order 'idc cable- akr16a/ ae16m / apk16 - A3DKA-1636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1636M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- AKN16A/ AE16M / APK16 - A3CKA-1606M
Order 'idc cable- akn16a/ ae16m / apk16 - A3CKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1606M-ND.
IDC CABLE- AKC16G/ AE16M / APK16 - A3CKG-1606M
Order 'idc cable- akc16g/ ae16m / apk16 - A3CKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1606M-ND.
IDC CABLE- AKR16A/ AE16M / APR16 - A3DRA-1606M
Order 'idc cable- akr16a/ ae16m / apr16 - A3DRA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-1606M-ND.
IDC CABLE- APK16A/ AE16M / APK16 - A3KKA-1606M
Order 'idc cable- apk16a/ ae16m / apk16 - A3KKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1606M-ND.
IDC CABLE- APK16G/ AE16M / APK16 - A3KKG-1606M
Order 'idc cable- apk16g/ ae16m / apk16 - A3KKG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1606M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1606M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1606M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1606M-ND.
IDC CABLE- ASC16T/ AE16M / ASC16 - A3AAT-1606M
Order 'idc cable- asc16t/ ae16m / asc16 - A3AAT-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1606M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1606M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1606M-ND.
Send this link via E-Mail
Help With This Screen