RECT BRIDGE GPP 10A 800V GBU - GBU1008 - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBU1008
| Digi-Key Part Number | GBU1008-ND |
20 |
1.59250 |
Extended Price
31.85 |
| Manufacturer Part Number | GBU1008 | |||
| Description | RECT BRIDGE GPP 10A 800V GBU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBU1008 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBU |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 10A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBU1008 GBU1008 |
GBU1008 Specification Sheet
RECT BRIDGE GPP 10A 800V GBU - GBU1008 (GBU1008-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBU1008RECT BRIDGE GPP 10A 800V GBU - GBU1008
Order 'rect bridge gpp 10a 800v gbu - GBU1008' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1008-ND.
RECT BRIDGE GPP 10A 50V GBU - GBU10005
Order 'rect bridge gpp 10a 50v gbu - GBU10005' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU10005-ND.
RECT BRIDGE GPP 10A 100V GBU - GBU1001
Order 'rect bridge gpp 10a 100v gbu - GBU1001' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1001DI-ND.
RECT BRIDGE GPP 10A 200V GBU - GBU1002
Order 'rect bridge gpp 10a 200v gbu - GBU1002' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1002-ND.
RECT BRIDGE GPP 10A 400V GBU - GBU1004
Order 'rect bridge gpp 10a 400v gbu - GBU1004' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1004-ND.
RECT BRIDGE GPP 10A 600V GBU - GBU1006
Order 'rect bridge gpp 10a 600v gbu - GBU1006' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1006-ND.
RECT BRIDGE GPP 10A 1000V GBU - GBU1010
Order 'rect bridge gpp 10a 1000v gbu - GBU1010' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU1010-ND.
RECT BRIDGE GPP 4A 800V GBU - GBU408
Order 'rect bridge gpp 4a 800v gbu - GBU408' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU408-ND.
RECT BRIDGE GPP 6A 800V GBU - GBU608
Order 'rect bridge gpp 6a 800v gbu - GBU608' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU608-ND.
RECT BRIDGE GPP 8A 800V GBU - GBU808
Order 'rect bridge gpp 8a 800v gbu - GBU808' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBU808-ND.
RECT BRIDGE GPP 10A 800V GBJ - GBJ1008-BP
Order 'rect bridge gpp 10a 800v gbj - GBJ1008-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1008-BPMS-ND.
RECT BRIDGE GPP 800V 10A GBJ - GBJ1008-F
Order 'rect bridge gpp 800v 10a gbj - GBJ1008-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1008-F-ND.
RECT BRIDGE GPP 10A 100V GBJ - GBJ1001-F
Order 'rect bridge gpp 10a 100v gbj - GBJ1001-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1001-FDI-ND.
RECT BRIDGE GPP 10A 200V GBJ - GBJ1002-F
Order 'rect bridge gpp 10a 200v gbj - GBJ1002-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1002-FDI-ND.
RECT BRIDGE GPP 1A 800V DFS - DF08S-T
Order 'rect bridge gpp 1a 800v dfs - DF08S-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF08S-T-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBU1008
Send this link via E-Mail
Help With This Screen
