Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBJ1008-F
RECT BRIDGE GPP 800V 10A GBJ - GBJ1008-F
| Digi-Key Part Number | GBJ1008-F-ND |
15 |
1.80000 |
Extended Price
27.00 |
| Manufacturer Part Number | GBJ1008-F | |||
| Description | RECT BRIDGE GPP 800V 10A GBJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBJ1008-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBJ |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 10A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBJ1008 F GBJ1008F |
GBJ1008-F Specification Sheet
RECT BRIDGE GPP 800V 10A GBJ - GBJ1008-F (GBJ1008-F-ND)
Related parts Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBJ1008-FBridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBJ1008-F
Order 'rect bridge gpp 800v 10a gbj - GBJ1008-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1008-F-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 50V Diodes Inc Single Phase GBJ10005
Order 'rect bridge gpp 50v 10a gbj - GBJ10005' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ10005DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 50V Diodes Inc Single Phase GBJ10005-F
Order 'rect bridge gpp 50v 10a gbj - GBJ10005-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ10005-FDI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 100V Diodes Inc Single Phase GBJ1001
Order 'rect bridge gpp 100v 10a gbj - GBJ1001' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1001DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 200V Diodes Inc Single Phase GBJ1002
Order 'rect bridge gpp 200v 10a gbj - GBJ1002' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1002DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 400V Diodes Inc Single Phase GBJ1004
Order 'rect bridge gpp 400v 10a gbj - GBJ1004' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1004DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 400V Diodes Inc Single Phase GBJ1004-F
Order 'rect bridge gpp 400v 10a gbj - GBJ1004-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1004-FDI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 600V Diodes Inc Single Phase GBJ1006
Order 'rect bridge gpp 600v 10a gbj - GBJ1006' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1006DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 600V Diodes Inc Single Phase GBJ1006-F
Order 'rect bridge gpp 600v 10a gbj - GBJ1006-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1006-FDI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 1000V Diodes Inc Single Phase GBJ1010
Order 'rect bridge gpp 1000v 10a gbj - GBJ1010' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1010DI-ND.
Bridge Rectifier Discrete Semiconductor Product 10A 1000V Diodes Inc Single Phase GBJ1010-F
Order 'rect bridge gpp 1000v 10a gbj - GBJ1010-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1010-FDI-ND.
Bridge Rectifier Discrete Semiconductor Product 15A 800V Diodes Inc Single Phase GBJ1508-F
Order 'rect bridge gpp 800v 15a gbj - GBJ1508-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ1508-F-ND.
Bridge Rectifier Discrete Semiconductor Product 20A 800V Diodes Inc Single Phase GBJ2008-F
Order 'rect bridge gpp 800v 20a gbj - GBJ2008-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ2008-F-ND.
Bridge Rectifier Discrete Semiconductor Product 25A 800V Diodes Inc Single Phase GBJ2508-F
Order 'rect bridge gpp 800v 25a gbj - GBJ2508-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ2508-F-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 800V Diodes Inc Single Phase GBJ608-F
Order 'rect bridge gpp 800v 6a gbj - GBJ608-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number GBJ608-F-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 10A 800V Diodes Inc Single Phase GBJ1008-F
Send this link via E-Mail
Help With This Screen
