IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1036M
| Digi-Key Part Number | A3DKA-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
18.52000 15.08300 11.11400 9.59240 8.93086 7.70038 7.27700 7.03884 |
Extended Price
18.52 150.83 1111.40 2398.10 4465.43 7700.38 18192.50 35194.20 |
| Manufacturer Part Number | A3DKA-1036M | |||
| Description | IDC CABLE- AKR10A/ AE10M / APK10 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-1036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 1036M A3DKA1036M |
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1036M (A3DKA-1036M-ND)
Related parts:IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1036M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1036M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1006M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1006M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1018M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1036M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1036M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1036M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1036M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1036M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1036M-ND.
IDC CABLE- AKR10A/ AE10M / ACE10 - A3DEA-1036M
Order 'idc cable- akr10a/ ae10m / ace10 - A3DEA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-1036M-ND.
IDC CABLE- AKR10A/ AE10M / APR10 - A3DRA-1036M
Order 'idc cable- akr10a/ ae10m / apr10 - A3DRA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-1036M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1036M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1036M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1036M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1036M-ND.
IDC CABLE- ASN10A/ AE10M / X - A1AXA-1036M
Order 'idc cable- asn10a/ ae10m / x - A1AXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / X - A1AXG-1036M
Order 'idc cable- asc10g/ ae10m / x - A1AXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1036M-ND.
IDC CABLE - ASC10H/AE10M/X - A1AXH-1036M
Order 'idc cable - asc10h/ae10m/x - A1AXH-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1036M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASR10G/ AE10M / X - A1BXG-1036M
Order 'idc cable- asr10g/ ae10m / x - A1BXG-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1036M-ND.
Send this link via E-Mail
Help With This Screen