IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1018M - Cable Assemblies
| Digi-Key Part Number | A3DKA-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
17.39000 14.16400 10.43630 9.00752 8.38632 7.23087 6.83330 6.60966 |
Extended Price
17.39 141.64 1043.63 2251.88 4193.16 7230.87 17083.25 33048.30 |
| Manufacturer Part Number | A3DKA-1018M | |||
| Description | IDC CABLE- AKR10A/ AE10M / APK10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DKA-1018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DKA 1018M A3DKA1018M |
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1018M (A3DKA-1018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1018M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1018M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1006M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1006M-ND.
IDC CABLE- AKR10A/ AE10M / APK10 - A3DKA-1036M
Order 'idc cable- akr10a/ ae10m / apk10 - A3DKA-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-1036M-ND.
IDC CABLE- ASC10G/ AE10M / APK10 - A3AKG-1018M
Order 'idc cable- asc10g/ ae10m / apk10 - A3AKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1018M-ND.
IDC CABLE- AKN10A/ AE10M / APK10 - A3CKA-1018M
Order 'idc cable- akn10a/ ae10m / apk10 - A3CKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-1018M-ND.
IDC CABLE- AKC10G/ AE10M / APK10 - A3CKG-1018M
Order 'idc cable- akc10g/ ae10m / apk10 - A3CKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1018M-ND.
IDC CABLE- AKR10A/ AE10M / ACE10 - A3DEA-1018M
Order 'idc cable- akr10a/ ae10m / ace10 - A3DEA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-1018M-ND.
IDC CABLE- AKR10A/ AE10M / APR10 - A3DRA-1018M
Order 'idc cable- akr10a/ ae10m / apr10 - A3DRA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-1018M-ND.
IDC CABLE- APK10A/ AE10M / APK10 - A3KKA-1018M
Order 'idc cable- apk10a/ ae10m / apk10 - A3KKA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-1018M-ND.
IDC CABLE- APK10G/ AE10M / APK10 - A3KKG-1018M
Order 'idc cable- apk10g/ ae10m / apk10 - A3KKG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-1018M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1018M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1018M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1018M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1018M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1018M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018M-ND.
Send this link via E-Mail
Help With This Screen