DIODE ZENER DUAL 5.6V SOT323 - AZ23C5V6W-7-F - Discrete Semiconductor Products
Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 200mW Diodes Inc Surface Mount AZ23C5V6W-7-F
| Digi-Key Part Number | AZ23C5V6W-7-F-ND |
3000 |
.09000 |
Extended Price
270.00 |
| Manufacturer Part Number | AZ23C5V6W-7-F | |||
| Description | DIODE ZENER DUAL 5.6V SOT323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AZ23C5V6W-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Anode |
| Voltage - Zener (Nom) (Vz) | 5.6V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 40 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 1µA @ 2V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AZ23C5V6W 7 F AZ23C5V6W7F |
AZ23C5V6W-7-F Specification Sheet
DIODE ZENER DUAL 5.6V SOT323 - AZ23C5V6W-7-F (AZ23C5V6W-7-F-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 200mW Diodes Inc Surface Mount AZ23C5V6W-7-FDIODE ZENER DUAL 5.6V SOT323 - AZ23C5V6W-7-F
Order 'diode zener dual 5.6v sot323 - AZ23C5V6W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C5V6W-7-F-ND.
DIODE ZENER DUAL 5.6V SOT363 - BZX84C5V6S-7-F
Order 'diode zener dual 5.6v sot363 - BZX84C5V6S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V6S-FDICT-ND.
DIODE ZENER DUAL 5.6V SOT363 - BZX84C5V6S-7-F
Order 'diode zener dual 5.6v sot363 - BZX84C5V6S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C5V6S-FDITR-ND.
DIODE ZENER DUAL 5.6V SOT363 - BZX84C5V6S-7-F
Order 'diode zener dual 5.6v sot363 - BZX84C5V6S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V6S-FDIDKR-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C5V6DICT-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C5V6DITR-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C5V6-FDICT-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - AZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - AZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C5V6-FDITR-ND.
DIODE ZENER DUAL 5.6V SOT-363 - BZX84C5V6S-7
Order 'diode zener dual 5.6v sot-363 - BZX84C5V6S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V6SDICT-ND.
DIODE ZENER DUAL 5.6V SOT-363 - BZX84C5V6S-7
Order 'diode zener dual 5.6v sot-363 - BZX84C5V6S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C5V6SDITR-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - DZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C5V6DICT-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - DZ23C5V6-7
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C5V6DITR-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - DZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C5V6-FDICT-ND.
DIODE ZENER DUAL 5.6V SOT23-3 - DZ23C5V6-7-F
Order 'diode zener dual 5.6v sot23-3 - DZ23C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C5V6-FDITR-ND.
DIODE ZENER DUAL 5.6V SOT-363 - MMBZ5232BS-7
Order 'diode zener dual 5.6v sot-363 - MMBZ5232BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5232BSDICT-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 200mW Diodes Inc Surface Mount AZ23C5V6W-7-F
Send this link via E-Mail
Help With This Screen
