IC REG LDO POS 1A 1.8V SOT-223 - APX1117E18G-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | APX1117E18G-13-ND |
2500 |
.25200 |
Extended Price
630.00 |
| Manufacturer Part Number | APX1117E18G-13 | |||
| Description | IC REG LDO POS 1A 1.8V SOT-223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APX1117E18G-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223, SC-73, TO-261 (3 Leads + Tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Input | 3.3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APX1117E18G 13 APX1117E18G13 |
APX1117E18G-13 Specification Sheet
IC REG LDO POS 1A 1.8V SOT-223 - APX1117E18G-13 (APX1117E18G-13-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO POS 1A 1.8V SOT-223 - APX1117E18G-13
Order 'ic reg ldo pos 1a 1.8v sot-223 - APX1117E18G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117E18G-13-ND.
IC REG LDO POS 1A 1.8V SOT-223 - LD1117AS18TR
Order 'ic reg ldo pos 1a 1.8v sot-223 - LD1117AS18TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1226-1-ND.
IC REG LDO POS 1A 1.8V SOT-223 - LD1117AS18TR
Order 'ic reg ldo pos 1a 1.8v sot-223 - LD1117AS18TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1226-2-ND.
IC REG LDO POS 1A 1.8V SOT-223 - LD1117AS18TR
Order 'ic reg ldo pos 1a 1.8v sot-223 - LD1117AS18TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1226-6-ND.
IC REG LDO POS 1A 1.8V SOT-223 - NCP1117ST18T3G
Order 'ic reg ldo pos 1a 1.8v sot-223 - NCP1117ST18T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117ST18T3GOSTR-ND.
IC REG LDO POS 1A 1.8V SOT-223 - NCP1117ST18T3G
Order 'ic reg ldo pos 1a 1.8v sot-223 - NCP1117ST18T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1117ST18T3GOSCT-ND.
IC REG LDO POS 1A 1.8V SOT-223 - NCP1117ST18T3G
Order 'ic reg ldo pos 1a 1.8v sot-223 - NCP1117ST18T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1117ST18T3GOSDKR-ND.
IC REG LDO POS 1A 2.5V SOT-223 - APX1117E25G-13
Order 'ic reg ldo pos 1a 2.5v sot-223 - APX1117E25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117E25G-13-ND.
IC REG LDO POS 1A 3.3V SOT-223 - APX1117E33G-13
Order 'ic reg ldo pos 1a 3.3v sot-223 - APX1117E33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117E33G-13-ND.
IC REG LDO POS 1A ADJ SOT-223 - APX1117EG-13
Order 'ic reg ldo pos 1a adj sot-223 - APX1117EG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117EG-13-ND.
IC REG LDO POS 1A 2.5V SOT-223 - LD1117AS25TR
Order 'ic reg ldo pos 1a 2.5v sot-223 - LD1117AS25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1227-2-ND.
IC REG LDO POS 1A 3.3V SOT-223 - LD1117AS33TR
Order 'ic reg ldo pos 1a 3.3v sot-223 - LD1117AS33TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1228-1-ND.
IC REG LDO POS 1A 3.3V SOT-223 - LD1117AS33TR
Order 'ic reg ldo pos 1a 3.3v sot-223 - LD1117AS33TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1228-2-ND.
IC REG LDO POS 1A ADJ SOT-223 - LD1117ASTR
Order 'ic reg ldo pos 1a adj sot-223 - LD1117ASTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1229-2-ND.
IC REG LDO POS 1A 3.3V SOT-223 - LD1117AS33TR
Order 'ic reg ldo pos 1a 3.3v sot-223 - LD1117AS33TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1228-6-ND.
Send this link via E-Mail
Help With This Screen
