IC REG LDO POS 1A ADJ TO-252-3 - APX1117DG-13 - Integrated Circuits (ICs)
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.25 ~ 5 V APX1117DG-13
| Digi-Key Part Number | APX1117DG-13-ND |
2500 |
.35438 |
Extended Price
885.95 |
| Manufacturer Part Number | APX1117DG-13 | |||
| Description | IC REG LDO POS 1A ADJ TO-252-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APX1117DG-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 1.25 ~ 5 V |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Input | 3.3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APX1117DG 13 APX1117DG13 |
APX1117DG-13 Specification Sheet
IC REG LDO POS 1A ADJ TO-252-3 - APX1117DG-13 (APX1117DG-13-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.25 ~ 5 V APX1117DG-13IC REG LDO POS 1A ADJ TO-252-3 - APX1117DG-13
Order 'ic reg ldo pos 1a adj to-252-3 - APX1117DG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117DG-13-ND.
IC REG LDO POS 1A 1.8V TO-252-3 - APX1117D18G-13
Order 'ic reg ldo pos 1a 1.8v to-252-3 - APX1117D18G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D18G-13-ND.
IC REG LDO POS 1A 2.5V TO-252-3 - APX1117D25G-13
Order 'ic reg ldo pos 1a 2.5v to-252-3 - APX1117D25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D25G-13-ND.
IC REG LDO POS 1A 3.3V TO-252-3 - APX1117D33G-13
Order 'ic reg ldo pos 1a 3.3v to-252-3 - APX1117D33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D33G-13-ND.
IC REG LDO CMOS 1A ADJ-OUT 6-LLP - LP8340CLDX-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj-out 6-llp - LP8340CLDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLDX-ADJ-ND.
IC REG LDO POS 1A ADJ TO-220 - LD1117AV
Order 'ic reg ldo pos 1a adj to-220 - LD1117AV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3456-5-ND.
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj 6-llp - LP8340CLD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-ADJCT-ND.
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj 6-llp - LP8340CLD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340CLD-ADJTR-ND.
IC REG LDO POS 1A ADJ OUT TO263 - LX8117A-00CDD
Order 'ic reg ldo pos 1a adj out to263 - LX8117A-00CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-00CDD-ND.
IC REG LDO POS 1A ADJ OUT DPAK - LX8117A-00CDT
Order 'ic reg ldo pos 1a adj out dpak - LX8117A-00CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-00CDT-ND.
IC REG LDO POS 1A ADJ OUT SOT223 - LX8117A-00CST
Order 'ic reg ldo pos 1a adj out sot223 - LX8117A-00CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-00CST-ND.
IC REG LDO POS 1A ADJ DPAK-4 - NCP1117DTAG
Order 'ic reg ldo pos 1a adj dpak-4 - NCP1117DTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DTAG-ND.
IC REG LDO POS 1A ADJ DPAK-4 - NCP1117DTA
Order 'ic reg ldo pos 1a adj dpak-4 - NCP1117DTA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DTA-ND.
IC REG LDO CMOS 1A ADJ 6-LLP - LP8340CLD-ADJ/NOPB
Order 'ic reg ldo cmos 1a adj 6-llp - LP8340CLD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP8340CLD-ADJDKR-ND.
IC REG LDO POS 1A ADJ SOT-223 - APX1117EG-13
Order 'ic reg ldo pos 1a adj sot-223 - APX1117EG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117EG-13-ND.
Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.25 ~ 5 V APX1117DG-13
Send this link via E-Mail
Help With This Screen
