Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V APX1117D33G-13
IC REG LDO POS 1A 3.3V TO-252-3 - APX1117D33G-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | APX1117D33G-13-ND |
2500 |
.35438 |
Extended Price
885.95 |
| Manufacturer Part Number | APX1117D33G-13 | |||
| Description | IC REG LDO POS 1A 3.3V TO-252-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APX1117D33G-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Input | 3.3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APX1117D33G 13 APX1117D33G13 |
APX1117D33G-13 Specification Sheet
IC REG LDO POS 1A 3.3V TO-252-3 - APX1117D33G-13 (APX1117D33G-13-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V APX1117D33G-13Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V APX1117D33G-13
Order 'ic reg ldo pos 1a 3.3v to-252-3 - APX1117D33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D33G-13-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V APX1117D18G-13
Order 'ic reg ldo pos 1a 1.8v to-252-3 - APX1117D18G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D18G-13-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V APX1117D25G-13
Order 'ic reg ldo pos 1a 2.5v to-252-3 - APX1117D25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D25G-13-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.25 ~ 5 V APX1117DG-13
Order 'ic reg ldo pos 1a adj to-252-3 - APX1117DG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117DG-13-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117D33L-U
Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1117D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117D33L-U-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1118D33L-U
Order 'ic reg ldo bipo 1.0a 3.3v to-252 - AP1118D33L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1118D33L-U-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V APX1117E33G-13
Order 'ic reg ldo pos 1a 3.3v sot-223 - APX1117E33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117E33G-13-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V LX8117A-33CDT
Order 'ic reg ldo pos 1a 3.3v dpak - LX8117A-33CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-33CDT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V NCP1117DT33G
Order 'ic reg ldo pos 1a 3.3v dpak - NCP1117DT33G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT33GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V NCP1117DT33
Order 'ic reg ldo pos 1a 3.3v dpak-4 - NCP1117DT33' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT33-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V LD1117AV33
Order 'ic reg ldo pos 1a 3.3v to-220 - LD1117AV33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1485-5-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V LX8117A-33CDD
Order 'ic reg ldo pos 1a 3.3v to263 - LX8117A-33CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-33CDD-ND.
Microsemi-IPG Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V LX8117A-33CST
Order 'ic reg ldo pos 1a 3.3v sot223 - LX8117A-33CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-33CST-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V AP1117D33G-13
Order 'ic reg ldo bipo 1a 3.3v to252-3 - AP1117D33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117D33GTR-ND.
Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V AP1117E33G-U
Order 'ic reg ldo bipo 1.0a 3.3v sot223 - AP1117E33G-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1117E33G-U-ND.
Options for Diodes Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V APX1117D33G-13
Send this link via E-Mail
Help With This Screen
