IC REG LDO POS 1A 2.5V TO-252-3 - APX1117D25G-13
| Digi-Key Part Number | APX1117D25G-13-ND |
2500 |
.35438 |
Extended Price
885.95 |
| Manufacturer Part Number | APX1117D25G-13 | |||
| Description | IC REG LDO POS 1A 2.5V TO-252-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APX1117D25G-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Input | 3.3 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APX1117D25G 13 APX1117D25G13 |
APX1117D25G-13 Specification Sheet
IC REG LDO POS 1A 2.5V TO-252-3 - APX1117D25G-13 (APX1117D25G-13-ND)
Related parts :IC REG LDO POS 1A 2.5V TO-252-3 - APX1117D25G-13
Order 'ic reg ldo pos 1a 2.5v to-252-3 - APX1117D25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D25G-13-ND.
IC REG LDO POS 1A 1.8V TO-252-3 - APX1117D18G-13
Order 'ic reg ldo pos 1a 1.8v to-252-3 - APX1117D18G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D18G-13-ND.
IC REG LDO POS 1A 3.3V TO-252-3 - APX1117D33G-13
Order 'ic reg ldo pos 1a 3.3v to-252-3 - APX1117D33G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117D33G-13-ND.
IC REG LDO POS 1A ADJ TO-252-3 - APX1117DG-13
Order 'ic reg ldo pos 1a adj to-252-3 - APX1117DG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117DG-13-ND.
IC REG LDO POS 1A 2.5V SOT-223 - LD1117AS25TR
Order 'ic reg ldo pos 1a 2.5v sot-223 - LD1117AS25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1227-2-ND.
IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR
Order 'ic reg ldo pos 1a 2.5v d-pak - LD1117ADT25TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3454-2-ND.
IC REG LDO POS 1A 2.5V SOT-223 - APX1117E25G-13
Order 'ic reg ldo pos 1a 2.5v sot-223 - APX1117E25G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number APX1117E25G-13-ND.
IC REG LDO POS 1A 2.5V SOT-223 - LD1117AS25TR
Order 'ic reg ldo pos 1a 2.5v sot-223 - LD1117AS25TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1227-1-ND.
IC REG LDO POS 1A 2.5V TO-220 - LD1117AV25
Order 'ic reg ldo pos 1a 2.5v to-220 - LD1117AV25' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1484-5-ND.
IC REG LDO POS 1A 2.5V D-PAK - LD1117ADT25TR
Order 'ic reg ldo pos 1a 2.5v d-pak - LD1117ADT25TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3454-1-ND.
IC REG LDO POS 1A 2.5V TO263 - LX8117A-25CDD
Order 'ic reg ldo pos 1a 2.5v to263 - LX8117A-25CDD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CDD-ND.
IC REG LDO POS 1A 2.5V DPAK - LX8117A-25CDT
Order 'ic reg ldo pos 1a 2.5v dpak - LX8117A-25CDT' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CDT-ND.
IC REG LDO POS 1A 2.5V SOT223 - LX8117A-25CST
Order 'ic reg ldo pos 1a 2.5v sot223 - LX8117A-25CST' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX8117A-25CST-ND.
IC REG LDO POS 1A 2.5V DPAK-4 - NCP1117DT25G
Order 'ic reg ldo pos 1a 2.5v dpak-4 - NCP1117DT25G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT25G-ND.
IC REG LDO POS 1A 2.5V DPAK-4 - NCP1117DT25
Order 'ic reg ldo pos 1a 2.5v dpak-4 - NCP1117DT25' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1117DT25-ND.
Send this link via E-Mail
Help With This Screen
