Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393ASG-13
IC COMP DUAL LOW POWER 8-SOIC - AP393ASG-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP393ASG-13-ND |
2500 |
.18000 |
Extended Price
450.00 |
| Manufacturer Part Number | AP393ASG-13 | |||
| Description | IC COMP DUAL LOW POWER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP393ASG-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP393ASG 13 AP393ASG13 |
AP393ASG-13 Specification Sheet
IC COMP DUAL LOW POWER 8-SOIC - AP393ASG-13 (AP393ASG-13-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393ASG-13Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393ASG-13
Order 'ic comp dual low power 8-soic - AP393ASG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393ASG-13-ND.
Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393SG-13
Order 'ic comp dual low power 8-soic - AP393SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393SGTR-ND.
Diodes Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP358SGDICT-ND.
Diodes Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP358SGDIDKR-ND.
Diodes Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP358SGDITR-ND.
Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393SG-U
Order 'ic comp dual low power 8-soic - AP393SG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393SG-U-ND.
STMicroelectronics Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V LM193DT
Order 'ic comp dual low power 8-soic - LM193DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6992-2-ND.
STMicroelectronics (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM193DT
Order 'ic comp dual low power 8-soic - LM193DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6992-1-ND.
STMicroelectronics (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2 V ~ 36 V, ±1 V ~ 18 V LM193DT
Order 'ic comp dual low power 8-soic - LM193DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6992-6-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIM-ND.
Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393AM8G-13
Order 'ic comp dual low power 8-msop - AP393AM8G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393AM8G-13-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904VDG
Order 'ic opamp dual low power 8-soic - LM2904VDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2904VDG-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904VD
Order 'ic opamp dual low power 8-soic - LM2904VD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2904VD-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 220µA 3 V ~ 44 V, ±1.5 V ~ 22 V MC33172VDG
Order 'ic opamp dual low power 8-soic - MC33172VDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33172VDG-ND.
Options for Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393ASG-13
Send this link via E-Mail
Help With This Screen
