IC COMP DUAL LOW POWER 8-MSOP - AP393AM8G-13 - Integrated Circuits (ICs)
Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393AM8G-13
| Digi-Key Part Number | AP393AM8G-13-ND |
2500 |
.19125 |
Extended Price
478.12 |
| Manufacturer Part Number | AP393AM8G-13 | |||
| Description | IC COMP DUAL LOW POWER 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP393AM8G-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP393AM8G 13 AP393AM8G13 |
AP393AM8G-13 Specification Sheet
IC COMP DUAL LOW POWER 8-MSOP - AP393AM8G-13 (AP393AM8G-13-ND) - Integrated Circuits (ICs)
Related parts Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393AM8G-13IC COMP DUAL LOW POWER 8-MSOP - AP393AM8G-13
Order 'ic comp dual low power 8-msop - AP393AM8G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393AM8G-13-ND.
IC COMP DUAL LOW POWER 8-SOIC - AP393ASG-13
Order 'ic comp dual low power 8-soic - AP393ASG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393ASG-13-ND.
IC COMP DUAL LOW POWER 8-SOIC - AP393SG-13
Order 'ic comp dual low power 8-soic - AP393SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393SGTR-ND.
IC COMP DUAL LOW POWER 8-SOIC - AP393SG-U
Order 'ic comp dual low power 8-soic - AP393SG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP393SG-U-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP358SGDICT-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP358SGDIDKR-ND.
IC OPAMP DUAL LOW POWER 8-SOIC - AP358SG-13
Order 'ic opamp dual low power 8-soic - AP358SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP358SGDITR-ND.
IC OPAMP DUAL LOW POWER 8-DIP - AP358NL-U
Order 'ic opamp dual low power 8-dip - AP358NL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP358NL-UDI-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8800M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8800M8G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP8800M8GDICT-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8800M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8800M8G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP8800M8GDIDKR-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8800M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8800M8G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP8800M8GDITR-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8801M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8801M8G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP8801M8GDICT-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8801M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8801M8G-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP8801M8GDIDKR-ND.
IC LED DRIVR WHITE BCKLGT 8-MSOP - AP8801M8G-13
Order 'ic led drivr white bcklgt 8-msop - AP8801M8G-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP8801M8GDITR-ND.
IC THERMOSTAT DUAL LO PWR 8-MSOP - LM56BIMM/NOPB
Order 'ic thermostat dual lo pwr 8-msop - LM56BIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM56BIMMCT-ND.
Options for Diodes Inc Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 36 V, ±1 V ~ 18 V AP393AM8G-13
Send this link via E-Mail
Help With This Screen
