BACKPLANE 6UX17SLOT POWER BUGS - UM17A6U-22 - Boxes, Enclosures, Racks
| Digi-Key Part Number | UM17A6U-22-ND |
1 |
1272.18000 |
Extended Price
1272.18 |
| Manufacturer Part Number | UM17A6U-22 | |||
| Description | BACKPLANE 6UX17SLOT POWER BUGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UM17A6U-22 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Interface | Uncommitted |
| Panel Units | 6U |
| Number of Channels | 17 |
| Connector Spacing | 0.800" (20.32mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UM17A6U 22 UM17A6U22 |
UM17A6U-22 Specification Sheet
BACKPLANE 6UX17SLOT POWER BUGS - UM17A6U-22 (UM17A6U-22-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BACKPLANE 6UX17SLOT POWER BUGS - UM17A6U-22
Order 'backplane 6ux17slot power bugs - UM17A6U-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM17A6U-22-ND.
BACKPLANE 3UX21SLOT POWER BUGS - UM21A3U-22
Order 'backplane 3ux21slot power bugs - UM21A3U-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM21A3U-22-ND.
BACKPLANE 3UX21SLOT POWER BUGS - UM21A3U-21
Order 'backplane 3ux21slot power bugs - UM21A3U-21' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM21A3U-21-ND.
BACKPLANE VME 5SLOT POWER BUGS - VMEBP05-P11
Order 'backplane vme 5slot power bugs - VMEBP05-P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP05-P11-ND.
BACKPLANE VME 7SLOT POWER BUGS - VMEBP07-P00
Order 'backplane vme 7slot power bugs - VMEBP07-P00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP07-P00-ND.
BACKPLANE VME 7SLOT POWER BUGS - VMEBP07-P11
Order 'backplane vme 7slot power bugs - VMEBP07-P11' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP07-P11-ND.
BACKPLANE VME 10SLOT POWER BUGS - VMEBP10P00
Order 'backplane vme 10slot power bugs - VMEBP10P00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP10P00-ND.
BACKPLANE VME 21SLOT POWER BUGS - VMEBP21P00
Order 'backplane vme 21slot power bugs - VMEBP21P00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP21P00-ND.
TERM BLOCK POWER TAP 10 PIN 25A - 78510002
Order 'term block power tap 10 pin 25a - 78510002' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 78510002-ND.
BACKPLANE 3UX16SLOT MNL/PWR BUGS - UM16A3U-32
Order 'backplane 3ux16slot mnl/pwr bugs - UM16A3U-32' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM16A3U-32-ND.
BACKPLANE 3UX21SLOT MNL/PWR BUGS - UM21A3U-32
Order 'backplane 3ux21slot mnl/pwr bugs - UM21A3U-32' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM21A3U-32-ND.
BACKPLANE VME 10SLOT MNL/PWR BUG - VMEBP10S13
Order 'backplane vme 10slot mnl/pwr bug - VMEBP10S13' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP10S13-ND.
BACKPLANE VME 7SLOT POWWR BUGS - VMEBP7P00
Order 'backplane vme 7slot powwr bugs - VMEBP7P00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number VMEBP7P00-ND.
SLOTTED BACKPLANE - UM13B3U-22
Order 'slotted backplane - UM13B3U-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UM13B3U-22-ND.
BACKPLANE CPCI 8SLOT FOR 3U CARD - CPCIBP8-3
Order 'backplane cpci 8slot for 3u card - CPCIBP8-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CPCIBP8-3-ND.
Send this link via E-Mail
Help With This Screen
