TOOL MANUAL WIRE WRAP - P160-1B - Tools
Vector Electronics Wire Wrap Tool Unwrap Tool P160-1B
| Digi-Key Part Number | P160-1B-ND |
1 |
87.07000 |
Extended Price
87.07 |
| Manufacturer Part Number | P160-1B | |||
| Description | TOOL MANUAL WIRE WRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P160-1B |
| Vendor | Vector Electronics |
| Category | Tools |
| Tool Type | Unwrap Tool |
| Wire Gauge | 26-30 AWG |
| Features | - |
| Style | Hand |
| Power Supply Type | Manual |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P160 1B P1601B |
P160-1B Specification Sheet
TOOL MANUAL WIRE WRAP - P160-1B (P160-1B-ND) - Tools
Related parts Vector Electronics Wire Wrap Tool Unwrap Tool P160-1BTOOL MANUAL WIRE WRAP - P160-1B
Order 'tool manual wire wrap - P160-1B' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number P160-1B-ND.
TOOL SLIT-N-WRAP MANUAL W/#28 - P184-1
Order 'tool slit-n-wrap manual w/#28 - P184-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1081-ND.
TOOL GUN WIRE WRAP MANUAL ALUM - G100/R3278
Order 'tool gun wire wrap manual alum - G100/R3278' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K399-ND.
TOOL HAND WIRE WRAP 22-24AWG - HW-224
Order 'tool hand wire wrap 22-24awg - HW-224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number HW-224-ND.
BIT WIRE WRAP 28AWG - 02/1
Order 'bit wire wrap 28awg - 02/1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1083-ND.
TOOL KIT WIRE WRAP SET - PTX-KIT1DH
Order 'tool kit wire wrap set - PTX-KIT1DH' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number PTX-KIT1DH-ND.
CONN 96PIN DIN FEMALE WIRE-WRAP - RE96FW
Order 'conn 96pin din female wire-wrap - RE96FW' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1237-ND.
CONN 96PIN DIN MALE WIRE-WRAP - RE96MW
Order 'conn 96pin din male wire-wrap - RE96MW' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1238-ND.
CONT WIRE WRAP GOLD - T46-3A-9/M
Order 'cont wire wrap gold - T46-3A-9/M' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number T46-3A-9/M-ND.
DIE FOR R32 SOCKETPINS USE P158V - D9
Order 'die for r32 socketpins use p158v - D9' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1106-ND.
DIE FOR R31 SOCKETPINS USE P158V - D10
Order 'die for r31 socketpins use p158v - D10' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1173-ND.
TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B
Order 'tefzel insul slip wrap wire 50' - W28-6B' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number W28-6B-ND.
WIRE WW TEFZEL 28AWG 150' GREEN - W28-6AU
Order 'wire ww tefzel 28awg 150' green - W28-6AU' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1085-ND.
WIRE WW TEFZEL 28AWG 150' RED - W28-6BU
Order 'wire ww tefzel 28awg 150' red - W28-6BU' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1086-ND.
WIRE WW TEFZEL 28AWG 150' BLUE - W28-6DU
Order 'wire ww tefzel 28awg 150' blue - W28-6DU' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1087-ND.
Options for Vector Electronics Wire Wrap Tool Unwrap Tool P160-1B
Send this link via E-Mail
Help With This Screen
