IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5036M
| Digi-Key Part Number | A3DEG-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
24.29000 19.77800 14.57300 12.57788 11.71042 10.09699 9.54183 9.22955 |
Extended Price
24.29 197.78 1457.30 3144.47 5855.21 10096.99 23854.58 46147.75 |
| Manufacturer Part Number | A3DEG-5036M | |||
| Description | IDC CABLE- AKR50G/ AE50M / ACE50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-5036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DEG 5036M A3DEG5036M |
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5036M (A3DEG-5036M-ND)
Related parts :IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5036M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5036M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5006M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5006M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5018M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5018M-ND.
IDC CABLE- AKR50G/ AE50M / X - A1DXG-5036M
Order 'idc cable- akr50g/ ae50m / x - A1DXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-5036M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5036M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5036M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5036M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5036M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5036M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5036M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-5036M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5036M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-5036M-ND.
IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5036M
Order 'idc cable- akr50g/ ae50m / akr50 - A3DDG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-5036M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5036M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-5036M-ND.
IDC CABLE- AKR50G/ AE50M / APR50 - A3DRG-5036M
Order 'idc cable- akr50g/ ae50m / apr50 - A3DRG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-5036M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5036M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / X - A1AXA-5036M
Order 'idc cable- asn50a/ ae50m / x - A1AXA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-5036M-ND.
IDC CABLE- ASC50G/ AE50M / X - A1AXG-5036M
Order 'idc cable- asc50g/ ae50m / x - A1AXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-5036M-ND.
Send this link via E-Mail
Help With This Screen