Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100694
CBL ASSY RJ45 PLUG-RJ45 PLUG 4M - 17-100694 - Cable Assemblies
| Digi-Key Part Number | 17-100694-ND |
50 |
6.49600 |
Extended Price
324.80 |
| Manufacturer Part Number | 17-100694 | |||
| Description | CBL ASSY RJ45 PLUG-RJ45 PLUG 4M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17-100694 |
| Vendor | Conec |
| Category | Cable Assemblies |
| Color | Blue |
| Features | Patch Cable |
| Length | 13.12' (4.00m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | CAT5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17 100694 17100694 |
17-100694 Specification Sheet
CBL ASSY RJ45 PLUG-RJ45 PLUG 4M - 17-100694 (17-100694-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100694Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100694
Order 'cbl assy rj45 plug-rj45 plug 4m - 17-100694' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100694-ND.
Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100664
Order 'cbl assy rj45 plug-rj45 plug 4m - 17-100664' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100664-ND.
Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100724
Order 'cbl assy rj45 plug-rj45 plug 4m - 17-100724' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100724-ND.
Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100754
Order 'cbl assy rj45 plug-rj45 plug 4m - 17-100754' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100754-ND.
Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-10007
Order 'cbl assy ind plug-std rj45 4m - 17-10007' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1330-ND.
Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-10029
Order 'cbl assy ind plug-std rj45 4m - 17-10029' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1333-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable Conec 17-100654
Order 'cbl assy rj45 plug-rj45 plug 2m - 17-100654' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100654-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable Conec 17-100674
Order 'cbl assy rj45 plug-rj45 plug 5m - 17-100674' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100674-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable Conec 17-100684
Order 'cbl assy rj45 plug-rj45 plug 2m - 17-100684' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100684-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable Conec 17-100704
Order 'cbl assy rj45 plug-rj45 plug 5m - 17-100704' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100704-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable Conec 17-100714
Order 'cbl assy rj45 plug-rj45 plug 2m - 17-100714' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100714-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable Conec 17-100734
Order 'cbl assy rj45 plug-rj45 plug 5m - 17-100734' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100734-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable Conec 17-100744
Order 'cbl assy rj45 plug-rj45 plug 2m - 17-100744' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100744-ND.
Plug to Plug Modular Cable Assembly 16.40' (5m) Patch Cable Conec 17-100764
Order 'cbl assy rj45 plug-rj45 plug 5m - 17-100764' online from Digi-Key. Manufactured by Conec. Digi-Key part number 17-100764-ND.
Plug to Plug Modular Cable Assembly 6.56' (2.00m) Patch Cable Conec 17-10006
Order 'cbl assy ind plug-std rj45 2m - 17-10006' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1329-ND.
Options for Plug to Plug Modular Cable Assembly 13.12' (4.00m) Patch Cable Conec 17-100694
Send this link via E-Mail
Help With This Screen
