CAP .05UF 200V POLY RADIAL - PVC215 - Capacitors
| Digi-Key Part Number | PVC215-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PVC215 | |||
| Description | CAP .05UF 200V POLY RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVC215 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.05µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Dielectric Material | Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.689" (17.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 500 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVC215 PVC215 |
PVC215 Specification Sheet
CAP .05UF 200V POLY RADIAL - PVC215 (PVC215-ND) - Capacitors
Related parts Capacitors :CAP .05UF 200V POLY RADIAL - PVC215
Order 'cap .05uf 200v poly radial - PVC215' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC215-ND.
CAP .1UF 200V POLY RADIAL - PVC201
Order 'cap .1uf 200v poly radial - PVC201' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC201-ND.
CAP .15UF 200V POLY RADIAL - PVC2015
Order 'cap .15uf 200v poly radial - PVC2015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2015-ND.
CAP .22UF 200V POLY RADIAL - PVC2022
Order 'cap .22uf 200v poly radial - PVC2022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2022-ND.
CAP .25UF 200V POLY RADIAL - PVC2025
Order 'cap .25uf 200v poly radial - PVC2025' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2025-ND.
CAP .27UF 200V POLY RADIAL - PVC2027
Order 'cap .27uf 200v poly radial - PVC2027' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2027-ND.
CAP .33UF 200V POLY RADIAL - PVC2033
Order 'cap .33uf 200v poly radial - PVC2033' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2033-ND.
CAP .47UF 200V POLY RADIAL - PVC2047
Order 'cap .47uf 200v poly radial - PVC2047' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2047-ND.
CAP .5UF 200V POLY RADIAL - PVC205
Order 'cap .5uf 200v poly radial - PVC205' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC205-ND.
CAP .01UF 200V POLY RADIAL - PVC211
Order 'cap .01uf 200v poly radial - PVC211' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC211-ND.
CAP .015UF 200V POLY RADIAL - PVC2115
Order 'cap .015uf 200v poly radial - PVC2115' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2115-ND.
CAP .018UF 200V POLY RADIAL - PVC2118
Order 'cap .018uf 200v poly radial - PVC2118' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2118-ND.
CAP .02UF 200V POLY RADIAL - PVC212
Order 'cap .02uf 200v poly radial - PVC212' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC212-ND.
CAP .022UF 200V POLY RADIAL - PVC2122
Order 'cap .022uf 200v poly radial - PVC2122' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2122-ND.
CAP .033UF 200V POLY RADIAL - PVC2133
Order 'cap .033uf 200v poly radial - PVC2133' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PVC2133-ND.
Send this link via E-Mail
Help With This Screen
