Keywords:





CAP .0033UF 250V METAL POLY - 185332J250RAA-F - Capacitors

Digi-Key Part Number 185332J250RAA-F-ND
Price Break
2500
Unit Price
.23840
Extended Price
596.00
Manufacturer Part Number185332J250RAA-F
DescriptionCAP .0033UF 250V METAL POLY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information185332J250RAA-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 250V
Tolerance±5%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 185332J250RAA F
185332J250RAAF

185332J250RAA-F Specification Sheet

Image of CAP .0033UF 250V METAL POLY - 185332J250RAA-F

CAP .0033UF 250V METAL POLY - 185332J250RAA-F (185332J250RAA-F-ND) - Capacitors

Related parts Capacitors :
CAP .0033UF 250V METAL POLY - 185332J250RAA-F
 Order 'cap .0033uf 250v metal poly - 185332J250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185332J250RAA-F-ND.
CAP .0033UF 250V METAL POLY - 185332J250RAB-F
 Order 'cap .0033uf 250v metal poly - 185332J250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185332J250RAB-F-ND.
CAP .0033UF 250V METAL POLY - 185332K250RAA-F
 Order 'cap .0033uf 250v metal poly - 185332K250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185332K250RAA-F-ND.
CAP .0033UF 250V METAL POLY - 185332K250RAB-F
 Order 'cap .0033uf 250v metal poly - 185332K250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185332K250RAB-F-ND.
CAP .100UF 250V METAL POLY - 150104J250CB
 Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
CAP .100UF 250V METAL POLY - 150104K250CB
 Order 'cap .100uf 250v metal poly - 150104K250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K250CB-ND.
CAP 1.00UF 250V METAL POLY - 150105J250JE
 Order 'cap 1.00uf 250v metal poly - 150105J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J250JE-ND.
CAP 1.00UF 250V METAL POLY - 150105K250JE
 Order 'cap 1.00uf 250v metal poly - 150105K250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K250JE-ND.
CAP .120UF 250V METAL POLY - 150124J250DB
 Order 'cap .120uf 250v metal poly - 150124J250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J250DB-ND.
CAP .120UF 250V METAL POLY - 150124K250DB
 Order 'cap .120uf 250v metal poly - 150124K250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K250DB-ND.
CAP .150UF 250V METAL POLY - 150154J250EB
 Order 'cap .150uf 250v metal poly - 150154J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J250EB-ND.
CAP .150UF 250V METAL POLY - 150154K250EB
 Order 'cap .150uf 250v metal poly - 150154K250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154K250EB-ND.
CAP 1.50UF 250V METAL POLY - 150155J250ME
 Order 'cap 1.50uf 250v metal poly - 150155J250ME' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J250ME-ND.
CAP 1.50UF 250V METAL POLY - 150155K250ME
 Order 'cap 1.50uf 250v metal poly - 150155K250ME' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155K250ME-ND.
CAP .180UF 250V METAL POLY - 150184J250EB
 Order 'cap .180uf 250v metal poly - 150184J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150184J250EB-ND.

Send this link via E-Mail
Help With This Screen

CAP .0033UF 250V METAL POLY - 185332J250RAA-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .0033UF 250/275VAC ECQ-UL - ECQ-U2A332ML Next: CAP .0033UF 250V METAL POLY - 185332J250RAB-F
CAP .0033UF 250V METAL POLY - 185332J250RAA-F