10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAA-F
CAP .01UF 250V METAL POLY - 185103K250RAA-F
| Digi-Key Part Number | 185103K250RAA-F-ND |
2500 |
.22880 |
Extended Price
572.00 |
| Manufacturer Part Number | 185103K250RAA-F | |||
| Description | CAP .01UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 185103K250RAA-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
185103K250RAA F 185103K250RAAF |
185103K250RAA-F Specification Sheet
CAP .01UF 250V METAL POLY - 185103K250RAA-F (185103K250RAA-F-ND)
Related parts 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAA-F10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAA-F
Order 'cap .01uf 250v metal poly - 185103K250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103K250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103J250RAA-F
Order 'cap .01uf 250v metal poly - 184103J250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103J250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103J250RAB-F
Order 'cap .01uf 250v metal poly - 184103J250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103J250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAA-F
Order 'cap .01uf 250v metal poly - 184103K250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103K250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
Order 'cap .01uf 250v metal poly - 184103K250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103K250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103J250RAA-F
Order 'cap .01uf 250v metal poly - 185103J250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103J250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103J250RAB-F
Order 'cap .01uf 250v metal poly - 185103J250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103J250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAB-F
Order 'cap .01uf 250v metal poly - 185103K250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103K250RAB-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150104J250CB
Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150104K250CB
Order 'cap .100uf 250v metal poly - 150104K250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K250CB-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150105J250JE
Order 'cap 1.00uf 250v metal poly - 150105J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J250JE-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150105K250JE
Order 'cap 1.00uf 250v metal poly - 150105K250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K250JE-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150124J250DB
Order 'cap .120uf 250v metal poly - 150124J250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J250DB-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150124K250DB
Order 'cap .120uf 250v metal poly - 150124K250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K250DB-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150154J250EB
Order 'cap .150uf 250v metal poly - 150154J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J250EB-ND.
Options for 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAA-F
Send this link via E-Mail
Help With This Screen
