CAP .068UF 250V METAL POLY - 184683J250RCB-F
| Digi-Key Part Number | 184683J250RCB-F-ND |
1200 |
.30240 |
Extended Price
362.88 |
| Manufacturer Part Number | 184683J250RCB-F | |||
| Description | CAP .068UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 184683J250RCB-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
184683J250RCB F 184683J250RCBF |
184683J250RCB-F Specification Sheet
CAP .068UF 250V METAL POLY - 184683J250RCB-F (184683J250RCB-F-ND)
Related parts :CAP .068UF 250V METAL POLY - 184683J250RCB-F
Order 'cap .068uf 250v metal poly - 184683J250RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184683J250RCB-F-ND.
CAP .068UF 250V METAL POLY RAD - DMM2S68K-F
Order 'cap .068uf 250v metal poly rad - DMM2S68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DMM2S68K-F-ND.
CAP .068UF 250V METAL POLY - 160683J250C-F
Order 'cap .068uf 250v metal poly - 160683J250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160683J250C-F-ND.
CAP .068UF 250V METAL POLY - 160683K250C-F
Order 'cap .068uf 250v metal poly - 160683K250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160683K250C-F-ND.
CAP .068UF 250V METAL POLY - 184683J250RCA-F
Order 'cap .068uf 250v metal poly - 184683J250RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184683J250RCA-F-ND.
CAP .068UF 250V METAL POLY - 184683K250RCA-F
Order 'cap .068uf 250v metal poly - 184683K250RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184683K250RCA-F-ND.
CAP .068UF 250V METAL POLY - 184683K250RCB-F
Order 'cap .068uf 250v metal poly - 184683K250RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184683K250RCB-F-ND.
CAP .068UF 250V METAL POLY - 185683J250RFA-F
Order 'cap .068uf 250v metal poly - 185683J250RFA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185683J250RFA-F-ND.
CAP .068UF 250V METAL POLY - 185683J250RFB-F
Order 'cap .068uf 250v metal poly - 185683J250RFB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185683J250RFB-F-ND.
CAP .068UF 250V METAL POLY - 185683K250RFA-F
Order 'cap .068uf 250v metal poly - 185683K250RFA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185683K250RFA-F-ND.
CAP .068UF 250V METAL POLY - 185683K250RFB-F
Order 'cap .068uf 250v metal poly - 185683K250RFB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185683K250RFB-F-ND.
CAP .100UF 250V METAL POLY - 150104J250CB
Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
CAP .100UF 250V METAL POLY - 150104K250CB
Order 'cap .100uf 250v metal poly - 150104K250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K250CB-ND.
CAP 1.00UF 250V METAL POLY - 150105J250JE
Order 'cap 1.00uf 250v metal poly - 150105J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J250JE-ND.
CAP 1.00UF 250V METAL POLY - 150105K250JE
Order 'cap 1.00uf 250v metal poly - 150105K250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K250JE-ND.
Send this link via E-Mail
Help With This Screen
