IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4036G - Cable Assemblies
| Digi-Key Part Number | A3DEG-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
15.29000 12.45000 9.17330 7.91748 7.37144 6.35582 6.00636 5.80979 |
Extended Price
15.29 124.50 917.33 1979.37 3685.72 6355.82 15015.90 29048.95 |
| Manufacturer Part Number | A3DEG-4036G | |||
| Description | IDC CABLE-AKR40G/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3DEG-4036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3DEG 4036G A3DEG4036G |
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4036G (A3DEG-4036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4036G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4036G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4006G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4006G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4018G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4018G-ND.
IDC CABLE-AKR40G/ AE40G / X - A1DXG-4036G
Order 'idc cable-akr40g/ ae40g / x - A1DXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-4036G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4036G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / ACE40G - A3AEG-4036G
Order 'idc cable-asc40g/ ae40g / ace40g - A3AEG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-4036G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4036G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4036G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4036G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4036G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-4036G-ND.
IDC CABLE-AKR40G/ AE40G / APR40G - A3DRG-4036G
Order 'idc cable-akr40g/ ae40g / apr40g - A3DRG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-4036G-ND.
IDC CABLE-AKR40G/ AE40G / AKR40G - A3DDG-4036G
Order 'idc cable-akr40g/ ae40g / akr40g - A3DDG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-4036G-ND.
IDC CABLE-ASN40A/ AE40G / X - A1AXA-4036G
Order 'idc cable-asn40a/ ae40g / x - A1AXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-4036G-ND.
IDC CABLE - ASC40H/AE40G/X - A1AXH-4036G
Order 'idc cable - asc40h/ae40g/x - A1AXH-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-4036G-ND.
IDC CABLE-ASS40A/ AE40G / X - A1BXA-4036G
Order 'idc cable-ass40a/ ae40g / x - A1BXA-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-4036G-ND.
Send this link via E-Mail
Help With This Screen