0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473J250RBA-F
CAP .047UF 250V METAL POLY - 184473J250RBA-F
| Digi-Key Part Number | 184473J250RBA-F-ND |
1500 |
.28000 |
Extended Price
420.00 |
| Manufacturer Part Number | 184473J250RBA-F | |||
| Description | CAP .047UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 184473J250RBA-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
184473J250RBA F 184473J250RBAF |
184473J250RBA-F Specification Sheet
CAP .047UF 250V METAL POLY - 184473J250RBA-F (184473J250RBA-F-ND)
Related parts 0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473J250RBA-F0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473J250RBA-F
Order 'cap .047uf 250v metal poly - 184473J250RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184473J250RBA-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V MMWA2S47K-F
Order 'cap .047uf 250v metal poly - MMWA2S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MMWA2S47K-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 160473J250C
Order 'cap .047uf 250v metal poly - 160473J250C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160473J250C-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 160473J250C-F
Order 'cap .047uf 250v metal poly - 160473J250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160473J250C-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 160473K250C
Order 'cap .047uf 250v metal poly - 160473K250C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160473K250C-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 160473K250C-F
Order 'cap .047uf 250v metal poly - 160473K250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160473K250C-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473J250RBB-F
Order 'cap .047uf 250v metal poly - 184473J250RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184473J250RBB-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473K250RBA-F
Order 'cap .047uf 250v metal poly - 184473K250RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184473K250RBA-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473K250RBB-F
Order 'cap .047uf 250v metal poly - 184473K250RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184473K250RBB-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185473J250AFB-F
Order 'cap .047uf 250v metal poly - 185473J250AFB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185473J250AFB-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185473J250RFA-F
Order 'cap .047uf 250v metal poly - 185473J250RFA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185473J250RFA-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185473J250RFB-F
Order 'cap .047uf 250v metal poly - 185473J250RFB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185473J250RFB-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185473K250RFA-F
Order 'cap .047uf 250v metal poly - 185473K250RFA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185473K250RFA-F-ND.
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185473K250RFB-F
Order 'cap .047uf 250v metal poly - 185473K250RFB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185473K250RFB-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150104J250CB
Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
Options for 0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184473J250RBA-F
Send this link via E-Mail
Help With This Screen
