CAP .12UF 100V METAL POLY - 184124K100RBB-F - Capacitors
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V 184124K100RBB-F
| Digi-Key Part Number | 184124K100RBB-F-ND |
1500 |
.30240 |
Extended Price
453.60 |
| Manufacturer Part Number | 184124K100RBB-F | |||
| Description | CAP .12UF 100V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 184124K100RBB-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
184124K100RBB F 184124K100RBBF |
184124K100RBB-F Specification Sheet
CAP .12UF 100V METAL POLY - 184124K100RBB-F (184124K100RBB-F-ND) - Capacitors
Related parts 0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V 184124K100RBB-FCAP .12UF 100V METAL POLY - 184124K100RBB-F
Order 'cap .12uf 100v metal poly - 184124K100RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184124K100RBB-F-ND.
CAP .12UF 100V METAL POLY - 160124J100C-F
Order 'cap .12uf 100v metal poly - 160124J100C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160124J100C-F-ND.
CAP .12UF 100V METAL POLY - 160124K100C-F
Order 'cap .12uf 100v metal poly - 160124K100C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160124K100C-F-ND.
CAP .12UF 100V METAL POLY - 184124J100RBA-F
Order 'cap .12uf 100v metal poly - 184124J100RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184124J100RBA-F-ND.
CAP .12UF 100V METAL POLY - 184124J100RBB-F
Order 'cap .12uf 100v metal poly - 184124J100RBB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184124J100RBB-F-ND.
CAP .12UF 100V METAL POLY - 184124K100RBA-F
Order 'cap .12uf 100v metal poly - 184124K100RBA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184124K100RBA-F-ND.
CAP 1.00UF 100V METAL POLY - 150105J100IC
Order 'cap 1.00uf 100v metal poly - 150105J100IC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J100IC-ND.
CAP 1.00UF 100V METAL POLY - 150105K100IC
Order 'cap 1.00uf 100v metal poly - 150105K100IC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K100IC-ND.
CAP 10.00UF 100V METAL POLY - 150106J100YF
Order 'cap 10.00uf 100v metal poly - 150106J100YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150106J100YF-ND.
CAP 10.00UF 100V METAL POLY - 150106K100YF
Order 'cap 10.00uf 100v metal poly - 150106K100YF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150106K100YF-ND.
CAP .120UF 100V METAL POLY - 150124J100BB
Order 'cap .120uf 100v metal poly - 150124J100BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J100BB-ND.
CAP .120UF 100V METAL POLY - 150124K100BB
Order 'cap .120uf 100v metal poly - 150124K100BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K100BB-ND.
CAP .150UF 100V METAL POLY - 150154J100BB
Order 'cap .150uf 100v metal poly - 150154J100BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J100BB-ND.
CAP .150UF 100V METAL POLY - 150154K100BB
Order 'cap .150uf 100v metal poly - 150154K100BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154K100BB-ND.
CAP 1.50UF 100V METAL POLY - 150155J100IE
Order 'cap 1.50uf 100v metal poly - 150155J100IE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J100IE-ND.
Options for 0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 100V 184124K100RBB-F
Send this link via E-Mail
Help With This Screen
