1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184105K63RCA-F
CAP 1UF 63V METAL POLY - 184105K63RCA-F - Capacitors
| Digi-Key Part Number | 184105K63RCA-F-ND |
1200 |
.80800 |
Extended Price
969.60 |
| Manufacturer Part Number | 184105K63RCA-F | |||
| Description | CAP 1UF 63V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 184105K63RCA-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
184105K63RCA F 184105K63RCAF |
184105K63RCA-F Specification Sheet
CAP 1UF 63V METAL POLY - 184105K63RCA-F (184105K63RCA-F-ND) - Capacitors
Related parts 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184105K63RCA-F1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184105K63RCA-F
Order 'cap 1uf 63v metal poly - 184105K63RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184105K63RCA-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160105J63E-F
Order 'cap 1uf 63v metal poly - 160105J63E-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105J63E-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160105J63F
Order 'cap 1uf 63v metal poly - 160105J63F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105J63F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160105J63F-F
Order 'cap 1uf 63v metal poly - 160105J63F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105J63F-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160105K63E-F
Order 'cap 1uf 63v metal poly - 160105K63E-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105K63E-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 160105K63F-F
Order 'cap 1uf 63v metal poly - 160105K63F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105K63F-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168104J63A-F
Order 'cap .1uf 63v metal poly - 168104J63A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168104J63A-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168104K63A
Order 'cap .1uf 63v metal poly - 168104K63A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168104K63A-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168104K63A-F
Order 'cap .1uf 63v metal poly - 168104K63A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168104K63A-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168105J63G-F
Order 'cap 1uf 63v metal poly - 168105J63G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168105J63G-F-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168105K63G-F
Order 'cap 1uf 63v metal poly - 168105K63G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168105K63G-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184104J63RAA-F
Order 'cap .1uf 63v metal poly - 184104J63RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104J63RAA-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184104J63RAB-F
Order 'cap .1uf 63v metal poly - 184104J63RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104J63RAB-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184104K63RAA-F
Order 'cap .1uf 63v metal poly - 184104K63RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104K63RAA-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184104K63RAB-F
Order 'cap .1uf 63v metal poly - 184104K63RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104K63RAB-F-ND.
Options for 1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 184105K63RCA-F
Send this link via E-Mail
Help With This Screen
