CAP .1UF 250V METAL POLY - 184104K250RCB-F - Capacitors
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184104K250RCB-F
| Digi-Key Part Number | 184104K250RCB-F-ND |
1200 |
.30240 |
Extended Price
362.88 |
| Manufacturer Part Number | 184104K250RCB-F | |||
| Description | CAP .1UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 184104K250RCB-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
184104K250RCB F 184104K250RCBF |
184104K250RCB-F Specification Sheet
CAP .1UF 250V METAL POLY - 184104K250RCB-F (184104K250RCB-F-ND) - Capacitors
Related parts 0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184104K250RCB-FCAP .1UF 250V METAL POLY - 184104K250RCB-F
Order 'cap .1uf 250v metal poly - 184104K250RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104K250RCB-F-ND.
CAP .1UF 250V METAL POLY - 160104J250D-F
Order 'cap .1uf 250v metal poly - 160104J250D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160104J250D-F-ND.
CAP .1UF 250V METAL POLY - 160104J250F
Order 'cap .1uf 250v metal poly - 160104J250F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160104J250F-ND.
CAP .1UF 250V METAL POLY - 160104J250F-F
Order 'cap .1uf 250v metal poly - 160104J250F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160104J250F-F-ND.
CAP .1UF 250V METAL POLY - 160104K250D-F
Order 'cap .1uf 250v metal poly - 160104K250D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160104K250D-F-ND.
CAP .1UF 250V METAL POLY - 160104K250F-F
Order 'cap .1uf 250v metal poly - 160104K250F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160104K250F-F-ND.
CAP 1UF 250V METAL POLY - 160105J250N-F
Order 'cap 1uf 250v metal poly - 160105J250N-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105J250N-F-ND.
CAP 1UF 250V METAL POLY - 160105K250N-F
Order 'cap 1uf 250v metal poly - 160105K250N-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 160105K250N-F-ND.
CAP .1UF 250V METAL POLY - 168104J250G-F
Order 'cap .1uf 250v metal poly - 168104J250G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168104J250G-F-ND.
CAP .1UF 250V METAL POLY - 168104K250G-F
Order 'cap .1uf 250v metal poly - 168104K250G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168104K250G-F-ND.
CAP .1UF 250V METAL POLY - 184104J250RCA-F
Order 'cap .1uf 250v metal poly - 184104J250RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104J250RCA-F-ND.
CAP .1UF 250V METAL POLY - 184104J250RCB-F
Order 'cap .1uf 250v metal poly - 184104J250RCB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104J250RCB-F-ND.
CAP .1UF 250V METAL POLY - 184104K250RCA-F
Order 'cap .1uf 250v metal poly - 184104K250RCA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184104K250RCA-F-ND.
CAP .1UF 250V METAL POLY - 185104J250RGA-F
Order 'cap .1uf 250v metal poly - 185104J250RGA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185104J250RGA-F-ND.
CAP .1UF 250V METAL POLY - 185104J250RGB-F
Order 'cap .1uf 250v metal poly - 185104J250RGB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185104J250RGB-F-ND.
Options for 0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184104K250RCB-F
Send this link via E-Mail
Help With This Screen
