Keywords:





10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F

CAP .01UF 250V METAL POLY - 184103K250RAB-F - Capacitors

Digi-Key Part Number 184103K250RAB-F-ND
Price Break
1800
Unit Price
.22720
Extended Price
408.96
Manufacturer Part Number184103K250RAB-F
DescriptionCAP .01UF 250V METAL POLY
Quantity Available Non-Stock
All prices are in USD

Purchase 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
Technical/Catalog Information184103K250RAB-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 250V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.295" (7.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 184103K250RAB F
184103K250RABF

184103K250RAB-F Specification Sheet

Image of CAP .01UF 250V METAL POLY - 184103K250RAB-F

CAP .01UF 250V METAL POLY - 184103K250RAB-F (184103K250RAB-F-ND) - Capacitors

Related parts 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
 Order 'cap .01uf 250v metal poly - 184103K250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103K250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103J250RAA-F
 Order 'cap .01uf 250v metal poly - 184103J250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103J250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103J250RAB-F
 Order 'cap .01uf 250v metal poly - 184103J250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103J250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAA-F
 Order 'cap .01uf 250v metal poly - 184103K250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 184103K250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103J250RAA-F
 Order 'cap .01uf 250v metal poly - 185103J250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103J250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103J250RAB-F
 Order 'cap .01uf 250v metal poly - 185103J250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103J250RAB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAA-F
 Order 'cap .01uf 250v metal poly - 185103K250RAA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103K250RAA-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 185103K250RAB-F
 Order 'cap .01uf 250v metal poly - 185103K250RAB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185103K250RAB-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150104J250CB
 Order 'cap .100uf 250v metal poly - 150104J250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104J250CB-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150104K250CB
 Order 'cap .100uf 250v metal poly - 150104K250CB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150104K250CB-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150105J250JE
 Order 'cap 1.00uf 250v metal poly - 150105J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J250JE-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150105K250JE
 Order 'cap 1.00uf 250v metal poly - 150105K250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K250JE-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150124J250DB
 Order 'cap .120uf 250v metal poly - 150124J250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124J250DB-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150124K250DB
 Order 'cap .120uf 250v metal poly - 150124K250DB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150124K250DB-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 150154J250EB
 Order 'cap .150uf 250v metal poly - 150154J250EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150154J250EB-ND.

Options for 10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 184103K250RAB-F
Send this link via E-Mail
Help With This Screen

CAP .01UF 250V METAL POLY - 184103K250RAB-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .01UF 250V METAL POLY - 184103K250RAA-F Next: CAP .01UF 250V METAL POLY - 185103J250RAA-F
CAP .01UF 250V METAL POLY - 184103K250RAB-F