0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171474J250M-F
CAP .47UF 250V METAL POLYPRO - 171474J250M-F - Capacitors
| Digi-Key Part Number | 171474J250M-F-ND |
5000 |
.82360 |
Extended Price
4118.00 |
| Manufacturer Part Number | 171474J250M-F | |||
| Description | CAP .47UF 250V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171474J250M-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.886" (22.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171474J250M F 171474J250MF |
171474J250M-F Specification Sheet
CAP .47UF 250V METAL POLYPRO - 171474J250M-F (171474J250M-F-ND) - Capacitors
Related parts 0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171474J250M-F0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171474J250M-F
Order 'cap .47uf 250v metal polypro - 171474J250M-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171474J250M-F-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P47K-F
Order 'cap .47uf 250v metal polypro - 930C2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P47K-F-ND.
4.7µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2W4P7K-F
Order 'cap 4.7uf 250v metal polypro - 930C2W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2W4P7K-F-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DPM2P47K-F
Order 'cap .47uf 250v metal polypro - DPM2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2P47K-F-ND.
4.7µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DPM2W4P7K-F
Order 'cap 4.7uf 250v metal polypro - DPM2W4P7K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2W4P7K-F-ND.
4.7µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DPM2W4P7K
Order 'cap 4.7uf 250v metal polypro - DPM2W4P7K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2W4P7K-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 170474J250JE
Order 'cap .47uf 250v metal polypro - 170474J250JE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170474J250JE-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171474K250M-F
Order 'cap .47uf 250v metal polypro - 171474K250M-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171474K250M-F-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P12K-F
Order 'cap .12uf 250v metal polypro - 930C2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P12K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P15K-F
Order 'cap .15uf 250v metal polypro - 930C2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P15K-F-ND.
0.18µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P18K-F
Order 'cap .18uf 250v metal polypro - 930C2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P18K-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P1K-F
Order 'cap .10uf 250v metal polypro - 930C2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P1K-F-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P22K-F
Order 'cap .22uf 250v metal polypro - 930C2P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P22K-F-ND.
0.27µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P27K-F
Order 'cap .27uf 250v metal polypro - 930C2P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P27K-F-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P33K-F
Order 'cap .33uf 250v metal polypro - 930C2P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P33K-F-ND.
Options for 0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171474J250M-F
Send this link via E-Mail
Help With This Screen
