CAP .047UF 250V METAL POLYPRO - 171473K250D-F - Capacitors
0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171473K250D-F
| Digi-Key Part Number | 171473K250D-F-ND |
5000 |
.25375 |
Extended Price
1268.75 |
| Manufacturer Part Number | 171473K250D-F | |||
| Description | CAP .047UF 250V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171473K250D-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171473K250D F 171473K250DF |
171473K250D-F Specification Sheet
CAP .047UF 250V METAL POLYPRO - 171473K250D-F (171473K250D-F-ND) - Capacitors
Related parts 0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171473K250D-FCAP .047UF 250V METAL POLYPRO - 171473K250D-F
Order 'cap .047uf 250v metal polypro - 171473K250D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171473K250D-F-ND.
CAP .047UF 250V METAL POLYPRO - DPM2S47K-F
Order 'cap .047uf 250v metal polypro - DPM2S47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2S47K-F-ND.
CAP .047UF 250V METAL POLYPRO - 171473J250D-F
Order 'cap .047uf 250v metal polypro - 171473J250D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171473J250D-F-ND.
CAP .12UF 250V METAL POLYPRO - 930C2P12K-F
Order 'cap .12uf 250v metal polypro - 930C2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P12K-F-ND.
CAP .15UF 250V METAL POLYPRO - 930C2P15K-F
Order 'cap .15uf 250v metal polypro - 930C2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P15K-F-ND.
CAP .18UF 250V METAL POLYPRO - 930C2P18K-F
Order 'cap .18uf 250v metal polypro - 930C2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P18K-F-ND.
CAP .10UF 250V METAL POLYPRO - 930C2P1K-F
Order 'cap .10uf 250v metal polypro - 930C2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P1K-F-ND.
CAP .22UF 250V METAL POLYPRO - 930C2P22K-F
Order 'cap .22uf 250v metal polypro - 930C2P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P22K-F-ND.
CAP .27UF 250V METAL POLYPRO - 930C2P27K-F
Order 'cap .27uf 250v metal polypro - 930C2P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P27K-F-ND.
CAP .33UF 250V METAL POLYPRO - 930C2P33K-F
Order 'cap .33uf 250v metal polypro - 930C2P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P33K-F-ND.
CAP .39UF 250V METAL POLYPRO - 930C2P39K-F
Order 'cap .39uf 250v metal polypro - 930C2P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P39K-F-ND.
CAP .47UF 250V METAL POLYPRO - 930C2P47K-F
Order 'cap .47uf 250v metal polypro - 930C2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P47K-F-ND.
CAP .56UF 250V METAL POLYPRO - 930C2P56K-F
Order 'cap .56uf 250v metal polypro - 930C2P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P56K-F-ND.
CAP .68UF 250V METAL POLYPRO - 930C2P68K-F
Order 'cap .68uf 250v metal polypro - 930C2P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P68K-F-ND.
CAP .82UF 250V METAL POLYPRO - 930C2P82K-F
Order 'cap .82uf 250v metal polypro - 930C2P82K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P82K-F-ND.
Options for 0.047µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171473K250D-F
Send this link via E-Mail
Help With This Screen
