Keywords:





CAP .022UF 250V METAL POLYPRO - 171223J250C-F - Capacitors

0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171223J250C-F

Digi-Key Part Number 171223J250C-F-ND
Price Break
5000
Unit Price
.26245
Extended Price
1312.25
Manufacturer Part Number171223J250C-F
DescriptionCAP .022UF 250V METAL POLYPRO
Quantity Available Non-Stock
All prices are in USD

Purchase 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171223J250C-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171223J250C-F
Technical/Catalog Information171223J250C-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated 250V
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 105°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 171223J250C F
171223J250CF

171223J250C-F Specification Sheet

Image of CAP .022UF 250V METAL POLYPRO - 171223J250C-F

CAP .022UF 250V METAL POLYPRO - 171223J250C-F (171223J250C-F-ND) - Capacitors

Related parts 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171223J250C-F
CAP .022UF 250V METAL POLYPRO - 171223J250C-F
 Order 'cap .022uf 250v metal polypro - 171223J250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171223J250C-F-ND.
CAP .022UF 250V METAL POLYPRO - DPM2S22K-F
 Order 'cap .022uf 250v metal polypro - DPM2S22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2S22K-F-ND.
CAP .022UF 250V METAL POLYPRO - 171223K250C-F
 Order 'cap .022uf 250v metal polypro - 171223K250C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171223K250C-F-ND.
CAP .12UF 250V METAL POLYPRO - 930C2P12K-F
 Order 'cap .12uf 250v metal polypro - 930C2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P12K-F-ND.
CAP .15UF 250V METAL POLYPRO - 930C2P15K-F
 Order 'cap .15uf 250v metal polypro - 930C2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P15K-F-ND.
CAP .18UF 250V METAL POLYPRO - 930C2P18K-F
 Order 'cap .18uf 250v metal polypro - 930C2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P18K-F-ND.
CAP .10UF 250V METAL POLYPRO - 930C2P1K-F
 Order 'cap .10uf 250v metal polypro - 930C2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P1K-F-ND.
CAP .22UF 250V METAL POLYPRO - 930C2P22K-F
 Order 'cap .22uf 250v metal polypro - 930C2P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P22K-F-ND.
CAP .27UF 250V METAL POLYPRO - 930C2P27K-F
 Order 'cap .27uf 250v metal polypro - 930C2P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P27K-F-ND.
CAP .33UF 250V METAL POLYPRO - 930C2P33K-F
 Order 'cap .33uf 250v metal polypro - 930C2P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P33K-F-ND.
CAP .39UF 250V METAL POLYPRO - 930C2P39K-F
 Order 'cap .39uf 250v metal polypro - 930C2P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P39K-F-ND.
CAP .47UF 250V METAL POLYPRO - 930C2P47K-F
 Order 'cap .47uf 250v metal polypro - 930C2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P47K-F-ND.
CAP .56UF 250V METAL POLYPRO - 930C2P56K-F
 Order 'cap .56uf 250v metal polypro - 930C2P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P56K-F-ND.
CAP .68UF 250V METAL POLYPRO - 930C2P68K-F
 Order 'cap .68uf 250v metal polypro - 930C2P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P68K-F-ND.
CAP .82UF 250V METAL POLYPRO - 930C2P82K-F
 Order 'cap .82uf 250v metal polypro - 930C2P82K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P82K-F-ND.

Options for 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171223J250C-F
Send this link via E-Mail
Help With This Screen

CAP .022UF 250V METAL POLYPRO - 171223J250C-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .022UF 250V METAL POLYESTER - ECQ-E2223KB Next: CAP .022UF 250V METAL POLYPRO - 171223K250C-F
CAP .022UF 250V METAL POLYPRO - 171223J250C-F