0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171154K250G-F
CAP .15UF 250V METAL POLYPRO - 171154K250G-F - Capacitors
| Digi-Key Part Number | 171154K250G-F-ND |
5000 |
.42920 |
Extended Price
2146.00 |
| Manufacturer Part Number | 171154K250G-F | |||
| Description | CAP .15UF 250V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 171154K250G-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
171154K250G F 171154K250GF |
171154K250G-F Specification Sheet
CAP .15UF 250V METAL POLYPRO - 171154K250G-F (171154K250G-F-ND) - Capacitors
Related parts 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171154K250G-F0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171154K250G-F
Order 'cap .15uf 250v metal polypro - 171154K250G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171154K250G-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P15K-F
Order 'cap .15uf 250v metal polypro - 930C2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P15K-F-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2W1P5K-F
Order 'cap 1.5uf 250v metal polypro - 930C2W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2W1P5K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DPM2P15K-F
Order 'cap .15uf 250v metal polypro - DPM2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2P15K-F-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V DPM2W1P5K-F
Order 'cap 1.5uf 250v metal polypro - DPM2W1P5K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DPM2W1P5K-F-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 170154J250FC
Order 'cap .15uf 250v metal polypro - 170154J250FC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170154J250FC-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 170154K250FC
Order 'cap .15uf 250v metal polypro - 170154K250FC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170154K250FC-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 170155J250TF
Order 'cap 1.5uf 250v metal polypro - 170155J250TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170155J250TF-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 170155K250TF
Order 'cap 1.5uf 250v metal polypro - 170155K250TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170155K250TF-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171154J250G-F
Order 'cap .15uf 250v metal polypro - 171154J250G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171154J250G-F-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171155J250Q-F
Order 'cap 1.5uf 250v metal polypro - 171155J250Q-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171155J250Q-F-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171155K250Q-F
Order 'cap 1.5uf 250v metal polypro - 171155K250Q-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 171155K250Q-F-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P12K-F
Order 'cap .12uf 250v metal polypro - 930C2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P12K-F-ND.
0.18µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P18K-F
Order 'cap .18uf 250v metal polypro - 930C2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P18K-F-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 250V 930C2P1K-F
Order 'cap .10uf 250v metal polypro - 930C2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P1K-F-ND.
Options for 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 250V 171154K250G-F
Send this link via E-Mail
Help With This Screen
