CAP .82UF 250V METAL POLYPRO - 170824K250NF - Capacitors
| Digi-Key Part Number | 170824K250NF-ND |
5000 |
1.11940 |
Extended Price
5597.00 |
| Manufacturer Part Number | 170824K250NF | |||
| Description | CAP .82UF 250V METAL POLYPRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170824K250NF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.82µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Axial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
170824K250NF 170824K250NF |
170824K250NF Specification Sheet
CAP .82UF 250V METAL POLYPRO - 170824K250NF (170824K250NF-ND) - Capacitors
Related parts Capacitors :CAP .82UF 250V METAL POLYPRO - 170824K250NF
Order 'cap .82uf 250v metal polypro - 170824K250NF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170824K250NF-ND.
CAP .82UF 250V METAL POLYPRO - 930C2P82K-F
Order 'cap .82uf 250v metal polypro - 930C2P82K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P82K-F-ND.
CAP 8.2UF 250V METAL POLYPRO - 930C2W8P2K-F
Order 'cap 8.2uf 250v metal polypro - 930C2W8P2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2W8P2K-F-ND.
CAP .82UF 250V METAL POLYPRO - 170824J250NF
Order 'cap .82uf 250v metal polypro - 170824J250NF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 170824J250NF-ND.
CAP .12UF 250V METAL POLYPRO - 930C2P12K-F
Order 'cap .12uf 250v metal polypro - 930C2P12K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P12K-F-ND.
CAP .15UF 250V METAL POLYPRO - 930C2P15K-F
Order 'cap .15uf 250v metal polypro - 930C2P15K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P15K-F-ND.
CAP .18UF 250V METAL POLYPRO - 930C2P18K-F
Order 'cap .18uf 250v metal polypro - 930C2P18K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P18K-F-ND.
CAP .10UF 250V METAL POLYPRO - 930C2P1K-F
Order 'cap .10uf 250v metal polypro - 930C2P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P1K-F-ND.
CAP .22UF 250V METAL POLYPRO - 930C2P22K-F
Order 'cap .22uf 250v metal polypro - 930C2P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P22K-F-ND.
CAP .27UF 250V METAL POLYPRO - 930C2P27K-F
Order 'cap .27uf 250v metal polypro - 930C2P27K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P27K-F-ND.
CAP .33UF 250V METAL POLYPRO - 930C2P33K-F
Order 'cap .33uf 250v metal polypro - 930C2P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P33K-F-ND.
CAP .39UF 250V METAL POLYPRO - 930C2P39K-F
Order 'cap .39uf 250v metal polypro - 930C2P39K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P39K-F-ND.
CAP .47UF 250V METAL POLYPRO - 930C2P47K-F
Order 'cap .47uf 250v metal polypro - 930C2P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P47K-F-ND.
CAP .56UF 250V METAL POLYPRO - 930C2P56K-F
Order 'cap .56uf 250v metal polypro - 930C2P56K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P56K-F-ND.
CAP .68UF 250V METAL POLYPRO - 930C2P68K-F
Order 'cap .68uf 250v metal polypro - 930C2P68K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 930C2P68K-F-ND.
Send this link via E-Mail
Help With This Screen
