0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 168824K50G-F
CAP .82UF 50V METAL POLY - 168824K50G-F
| Digi-Key Part Number | 168824K50G-F-ND |
6000 |
.63510 |
Extended Price
3810.60 |
| Manufacturer Part Number | 168824K50G-F | |||
| Description | CAP .82UF 50V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 168824K50G-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.82µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
168824K50G F 168824K50GF |
168824K50G-F Specification Sheet
CAP .82UF 50V METAL POLY - 168824K50G-F (168824K50G-F-ND)
Related parts 0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 168824K50G-F0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 168824K50G-F
Order 'cap .82uf 50v metal poly - 168824K50G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168824K50G-F-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 168824J50G-F
Order 'cap .82uf 50v metal poly - 168824J50G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168824J50G-F-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 185824J50RGA-F
Order 'cap .82uf 50v metal poly - 185824J50RGA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185824J50RGA-F-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 185824J50RGB-F
Order 'cap .82uf 50v metal poly - 185824J50RGB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185824J50RGB-F-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 185824K50RGA-F
Order 'cap .82uf 50v metal poly - 185824K50RGA-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185824K50RGA-F-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 185824K50RGB-F
Order 'cap .82uf 50v metal poly - 185824K50RGB-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 185824K50RGB-F-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J103
Order 'cap .010uf 50v metal poly rad - DSF050J103' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J103-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J104
Order 'cap .100uf 50v metal poly rad - DSF050J104' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J104-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J105
Order 'cap 1.000uf 50v metal poly rad - DSF050J105' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J105-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J123
Order 'cap .012uf 50v metal poly rad - DSF050J123' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J123-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J124
Order 'cap .120uf 50v metal poly rad - DSF050J124' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J124-ND.
1.2µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J125
Order 'cap 1.200uf 50v metal poly rad - DSF050J125' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J125-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J153
Order 'cap .015uf 50v metal poly rad - DSF050J153' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J153-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J154
Order 'cap .150uf 50v metal poly rad - DSF050J154' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J154-ND.
1.5µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V DSF050J155
Order 'cap 1.500uf 50v metal poly rad - DSF050J155' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number DSF050J155-ND.
Options for 0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 50V 168824K50G-F
Send this link via E-Mail
Help With This Screen
