CAP 82000PF 63V METAL POLY - 168823J63A-F - Capacitors
0.082µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168823J63A-F
| Digi-Key Part Number | 168823J63A-F-ND |
5000 |
.17835 |
Extended Price
891.75 |
| Manufacturer Part Number | 168823J63A-F | |||
| Description | CAP 82000PF 63V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 168823J63A-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 63V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
168823J63A F 168823J63AF |
168823J63A-F Specification Sheet
CAP 82000PF 63V METAL POLY - 168823J63A-F (168823J63A-F-ND) - Capacitors
Related parts 0.082µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168823J63A-FCAP 82000PF 63V METAL POLY - 168823J63A-F
Order 'cap 82000pf 63v metal poly - 168823J63A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 168823J63A-F-ND.
CAP 1.0UF 63V METAL POLY - 150105J63EC
Order 'cap 1.0uf 63v metal poly - 150105J63EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105J63EC-ND.
CAP 1.0UF 63V METAL POLY - 150105K63EC
Order 'cap 1.0uf 63v metal poly - 150105K63EC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150105K63EC-ND.
CAP 10UF 63V METAL POLY - 150106J63TF
Order 'cap 10uf 63v metal poly - 150106J63TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150106J63TF-ND.
CAP 10UF 63V METAL POLY - 150106K63TF
Order 'cap 10uf 63v metal poly - 150106K63TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150106K63TF-ND.
CAP 1.5UF 63V METAL POLY - 150155J63HC
Order 'cap 1.5uf 63v metal poly - 150155J63HC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155J63HC-ND.
CAP 1.5UF 63V METAL POLY - 150155K63HC
Order 'cap 1.5uf 63v metal poly - 150155K63HC' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150155K63HC-ND.
CAP .22UF 63V METAL POLY - 150224J63BB
Order 'cap .22uf 63v metal poly - 150224J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224J63BB-ND.
CAP .22UF 63V METAL POLY - 150224K63BB
Order 'cap .22uf 63v metal poly - 150224K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150224K63BB-ND.
CAP 2.2UF 63V METAL POLY - 150225J63HE
Order 'cap 2.2uf 63v metal poly - 150225J63HE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225J63HE-ND.
CAP 2.2UF 63V METAL POLY - 150225K63HE
Order 'cap 2.2uf 63v metal poly - 150225K63HE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150225K63HE-ND.
CAP .27UF 63V METAL POLY - 150274J63BB
Order 'cap .27uf 63v metal poly - 150274J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150274J63BB-ND.
CAP .27UF 63V METAL POLY - 150274K63BB
Order 'cap .27uf 63v metal poly - 150274K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150274K63BB-ND.
CAP .33UF 63V METAL POLY - 150334J63BB
Order 'cap .33uf 63v metal poly - 150334J63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150334J63BB-ND.
CAP .33UF 63V METAL POLY - 150334K63BB
Order 'cap .33uf 63v metal poly - 150334K63BB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 150334K63BB-ND.
Options for 0.082µF Film Capacitor Cornell Dubilier Electronics (CDE) Radial 63V 168823J63A-F
Send this link via E-Mail
Help With This Screen
